IC SERIAL/DESERIAL 24BIT 48-TQFP - DS99R105VSX/NOPB
| Digi-Key Part Number | DS99R105VSX-ND |
1000 |
6.65880 |
Extended Price
6658.80 |
| Manufacturer Part Number | DS99R105VSX/NOPB | |||
| Description | IC SERIAL/DESERIAL 24BIT 48-TQFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS99R105VSX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 48-TQFP |
| Packaging | Tape & Reel (TR) |
| Input Type | Parallel |
| Output Type | Serial |
| Number of Inputs | 24 |
| Number of Outputs | 1 |
| Data Rate | 960Mbs |
| Function | Serializer/Deserializer |
| Voltage - Supply | 3 V ~ 3.6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS99R105VSX NOPB DS99R105VSXNOPB DS99R105VSX ND DS99R105VSXND DS99R105VSX |
DS99R105VSX/NOPB Specification Sheet
IC SERIAL/DESERIAL 24BIT 48-TQFP - DS99R105VSX/NOPB (DS99R105VSX-ND)
Related parts:IC SERIAL/DESERIAL 24BIT 48-TQFP - DS99R105VSX/NOPB
Order 'ic serial/deserial 24bit 48-tqfp - DS99R105VSX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS99R105VSX-ND.
IC SERIAL/DESERIAL 24BIT 48-TQFP - DS99R102VS/NOPB
Order 'ic serial/deserial 24bit 48-tqfp - DS99R102VS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS99R102VS-ND.
IC SERIAL/DESERIAL 24BIT 48-TQFP - DS99R106VS/NOPB
Order 'ic serial/deserial 24bit 48-tqfp - DS99R106VS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS99R106VS-ND.
IC SERIAL/DESERIAL 24BIT 48-TQFP - DS99R104TVSX/NOPB
Order 'ic serial/deserial 24bit 48-tqfp - DS99R104TVSX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS99R104TVSX-ND.
IC SERIAL/DESERIAL 24BIT 48-TQFP - DS90C241QVSX/NOPB
Order 'ic serial/deserial 24bit 48-tqfp - DS90C241QVSX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90C241QVSX-ND.
IC SERIAL/DESERIAL 24BIT 48-TQFP - DS90C241IVSX/NOPB
Order 'ic serial/deserial 24bit 48-tqfp - DS90C241IVSX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90C241IVSX-ND.
IC SERIAL/DESERIAL 24BIT 48-TQFP - DS90C241QVS/NOPB
Order 'ic serial/deserial 24bit 48-tqfp - DS90C241QVS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90C241QVS-ND.
IC SERIAL/DESERIAL 24BIT 48-TQFP - DS99R101VSX/NOPB
Order 'ic serial/deserial 24bit 48-tqfp - DS99R101VSX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS99R101VSX-ND.
IC SERIAL/DESERIAL 24BIT 48-TQFP - DS99R102VSX/NOPB
Order 'ic serial/deserial 24bit 48-tqfp - DS99R102VSX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS99R102VSX-ND.
IC SERIAL/DESERIAL 24BIT 48-TQFP - DS99R106VSX/NOPB
Order 'ic serial/deserial 24bit 48-tqfp - DS99R106VSX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS99R106VSX-ND.
IC SERIAL/DESERIAL 24BIT 48-TQFP - DS90C241IVS/NOPB
Order 'ic serial/deserial 24bit 48-tqfp - DS90C241IVS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90C241IVS-ND.
IC SERIALIZER LVDS 24BIT 48-TQFP - DS99R103TVSX/NOPB
Order 'ic serializer lvds 24bit 48-tqfp - DS99R103TVSX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS99R103TVSX-ND.
IC SERIAL/DESERIAL 24BIT 48-LLP - DS99R104TSQX/NOPB
Order 'ic serial/deserial 24bit 48-llp - DS99R104TSQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS99R104TSQX-ND.
IC SERIAL/DESERIAL 24BIT 48-LLP - DS99R105SQX/NOPB
Order 'ic serial/deserial 24bit 48-llp - DS99R105SQX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS99R105SQX-ND.
IC SERIAL/DESERIAL 24BIT 48-LLP - DS99R104TSQ/NOPB
Order 'ic serial/deserial 24bit 48-llp - DS99R104TSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS99R104TSQCT-ND.
Send this link via E-Mail
Help With This Screen