IC CATV TIA/GAIN BLOCK 20-QFN - TGA2803-SM-T/R - Integrated Circuits (ICs)
| Digi-Key Part Number | 779-1012-1-ND |
1 25 100 250 500 |
21.65000 18.72880 16.19900 15.38904 14.61996 |
Extended Price
21.65 468.22 1619.90 3847.26 7309.98 |
| Manufacturer Part Number | TGA2803-SM-T/R | |||
| Description | IC CATV TIA/GAIN BLOCK 20-QFN | |||
| Quantity Available | 2812 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TGA2803-SM-T/R |
| Vendor | Triquint Semiconductor Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Applications | CATV |
| -3db Bandwidth | - |
| Slew Rate | - |
| Number of Circuits | 1 - Single |
| Current - Supply | 350mA |
| Current - Output/Channel | 500mA |
| Voltage - Supply, Single/Dual (±) | - |
| Output Type | - |
| Package / Case | 20-QFN |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TGA2803 SM T R TGA2803SMTR 779 1012 1 ND 77910121ND 779-1012-1 |
TGA2803-SM-T/R Specification Sheet
IC CATV TIA/GAIN BLOCK 20-QFN - TGA2803-SM-T/R (779-1012-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CATV TIA/GAIN BLOCK 20-QFN - TGA2803-SM-T/R
Order 'ic catv tia/gain block 20-qfn - TGA2803-SM-T/R' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number 779-1012-2-ND.
IC CATV TIA/GAIN BLOCK 20-QFN - TGA2803-SM-T/R
Order 'ic catv tia/gain block 20-qfn - TGA2803-SM-T/R' online from Digi-Key. Manufactured by Triquint Semiconductor Inc (VA). Digi-Key part number 779-1012-1-ND.
IC AMP CATV/TIA GAIN BLOCK 20QFN - TGA2803-SM
Order 'ic amp catv/tia gain block 20qfn - TGA2803-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2803-SM-ND.
IC DRVR TWISTED TRPL DIFF 20-QFN - EL4543IL-T13
Order 'ic drvr twisted trpl diff 20-qfn - EL4543IL-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL4543IL-T13-ND.
IC DRVR TWISTED TRPL DIFF 20-QFN - EL4543IL-T7
Order 'ic drvr twisted trpl diff 20-qfn - EL4543IL-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL4543IL-T7-ND.
IC DRVR TWISTED TRPL DIFF 20-QFN - EL4543ILZ-T13
Order 'ic drvr twisted trpl diff 20-qfn - EL4543ILZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL4543ILZ-T13-ND.
IC DRVR TWISTED TRPL DIFF 20-QFN - EL4543ILZ-T7
Order 'ic drvr twisted trpl diff 20-qfn - EL4543ILZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL4543ILZ-T7-ND.
IC XMITTER/RCVR ESD RS232 20-QFN - ISL4223EIRZ-T
Order 'ic xmitter/rcvr esd rs232 20-qfn - ISL4223EIRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL4223EIRZ-TCT-ND.
IC XMITTER/RCVR ESD RS232 20-QFN - ISL4223EIRZ-T
Order 'ic xmitter/rcvr esd rs232 20-qfn - ISL4223EIRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL4223EIRZ-TTR-ND.
IC BUFFER/DRIVER OCT 3ST 20-QFN - SN74LVC541ARGYR
Order 'ic buffer/driver oct 3st 20-qfn - SN74LVC541ARGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13974-1-ND.
IC BUFFER/DRIVER OCT 3ST 20-QFN - SN74LVC541ARGYR
Order 'ic buffer/driver oct 3st 20-qfn - SN74LVC541ARGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13974-2-ND.
IC BUFFER/DRIVER OCT 3ST 20-QFN - SN74LVC541ARGYR
Order 'ic buffer/driver oct 3st 20-qfn - SN74LVC541ARGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13974-6-ND.
IC FLIPFLOP OCTAL D EDGE 20-QFN - SN74ABT574ARGYR
Order 'ic flipflop octal d edge 20-qfn - SN74ABT574ARGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13892-1-ND.
IC FLIPFLOP OCTAL D EDGE 20-QFN - SN74ABT574ARGYR
Order 'ic flipflop octal d edge 20-qfn - SN74ABT574ARGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13892-2-ND.
IC FLIPFLOP OCTAL D EDGE 20-QFN - SN74ABT574ARGYR
Order 'ic flipflop octal d edge 20-qfn - SN74ABT574ARGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13892-6-ND.
Send this link via E-Mail
Help With This Screen
