IC WIMAX DVR/PWRAMP 2.5GHZ 28QFN - TGA2702-SM - RF and RFID
Triquint Semiconductor Inc WiMAX / WiBro Rf Amplifier 28-QFN TGA2702-SM
| Digi-Key Part Number | 779-1000-ND |
1 100 500 |
6.00000 5.70000 5.14998 |
Extended Price
6.00 570.00 2574.99 |
| Manufacturer Part Number | TGA2702-SM | |||
| Description | IC WIMAX DVR/PWRAMP 2.5GHZ 28QFN | |||
| Quantity Available | 156 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TGA2702-SM |
| Vendor | Triquint Semiconductor Inc |
| Category | RF and RFID |
| Package / Case | 28-QFN |
| Voltage - Supply | 6V |
| Current - Supply | 750mA |
| Gain | 28dB |
| Frequency | 2.3GHz ~ 2.8GHz |
| RF Type | WiMAX / WiBro |
| Packaging | Tray |
| Noise Figure | - |
| P1db | 30dBm |
| Test Frequency | 2.3Ghz ~ 2.8GHz |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TGA2702 SM TGA2702SM 779 1000 ND 7791000ND 779-1000 |
TGA2702-SM Specification Sheet
IC WIMAX DVR/PWRAMP 2.5GHZ 28QFN - TGA2702-SM (779-1000-ND) - RF and RFID
Related parts Triquint Semiconductor Inc WiMAX / WiBro Rf Amplifier 28-QFN TGA2702-SMIC WIMAX DVR/PWRAMP 2.5GHZ 28QFN - TGA2702-SM
Order 'ic wimax dvr/pwramp 2.5ghz 28qfn - TGA2702-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number 779-1000-ND.
IC WIMAX DVR/PWRAMP 3.5GHZ 28QFN - TGA2703-SM
Order 'ic wimax dvr/pwramp 3.5ghz 28qfn - TGA2703-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number 779-1001-ND.
IC ATTENUATOR 30GHZ 17DB 16-QFN - TGL4203-SM
Order 'ic attenuator 30ghz 17db 16-qfn - TGL4203-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGL4203-SM-ND.
IC PASSIVE LIMITER 3-25GHZ DIE - TGL2201
Order 'ic passive limiter 3-25ghz die - TGL2201' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGL2201-ND.
IC CATV TIA/GAIN BLOCK 20-QFN - TGA2803-SM-T/R
Order 'ic catv tia/gain block 20-qfn - TGA2803-SM-T/R' online from Digi-Key. Manufactured by Triquint Semiconductor Inc (VA). Digi-Key part number 779-1012-1-ND.
IC CATV TIA/GAIN BLOCK 20-QFN - TGA2803-SM-T/R
Order 'ic catv tia/gain block 20-qfn - TGA2803-SM-T/R' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number 779-1012-2-ND.
IC PHEMT DUAL DC-3000MHZ 6-QFN - TGA2602-SM
Order 'ic phemt dual dc-3000mhz 6-qfn - TGA2602-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2602-SM-ND.
IC PHEMT DUAL DC-3000MHZ 6-QFN - TGA2602-SM-T/R
Order 'ic phemt dual dc-3000mhz 6-qfn - TGA2602-SM-T/R' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2602-SM-T/R-ND.
IC AMP CATV/TIA GAIN BLOCK 20QFN - TGA2803-SM
Order 'ic amp catv/tia gain block 20qfn - TGA2803-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA2803-SM-ND.
MIXER UPCONVERTING 18-26GHZ - TGC4402-SM
Order 'mixer upconverting 18-26ghz - TGC4402-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGC4402-SM-ND.
UPCONVERTER 17-27GHZ 16-QFN - TGC4405-SM
Order 'upconverter 17-27ghz 16-qfn - TGC4405-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGC4405-SM-ND.
IC AMP KA-BAND 28-31GHZ 1W 20QFN - TGA4509-SM
Order 'ic amp ka-band 28-31ghz 1w 20qfn - TGA4509-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA4509-SM-ND.
AMP KA-BAND 29-31GHZ COMPACT DVR - TGA4510-SM
Order 'amp ka-band 29-31ghz compact dvr - TGA4510-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA4510-SM-ND.
AMPLIFIER MPA KA-BAND 25-35GHZ - TGA4902-SM
Order 'amplifier mpa ka-band 25-35ghz - TGA4902-SM' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA4902-SM-ND.
AMPLIFIER MPA KA-BAND 25-35GHZ - TGA4902-SM-T/R
Order 'amplifier mpa ka-band 25-35ghz - TGA4902-SM-T/R' online from Digi-Key. Manufactured by Triquint Semiconductor Inc. Digi-Key part number TGA4902-SM-T/R-ND.
Options for Triquint Semiconductor Inc WiMAX / WiBro Rf Amplifier 28-QFN TGA2702-SM
Send this link via E-Mail
Help With This Screen
