Aven Tools Cutter Tool 7223
CUTTER TAPR RELIEF RAZOR FL ERG - 7223 - Tools
| Digi-Key Part Number | 7223-ND |
1 |
52.96000 |
Extended Price
52.96 |
| Manufacturer Part Number | 7223 | |||
| Description | CUTTER TAPR RELIEF RAZOR FL ERG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7223 |
| Vendor | Aven Tools |
| Category | Tools |
| Type | Side (Diagonal) |
| Shape | Tapered, Relieved (Slim) |
| Cut Edge | Super Full Flush |
| Features | Ergonomic Handle, Razor Flush™ |
| Usage | Copper Wire |
| Capacity | 0.0354" (0.90mm) |
| Length - Overall | 5.50" (140mm) |
| Weight | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
7223 7223 |
7223 Specification Sheet
CUTTER TAPR RELIEF RAZOR FL ERG - 7223 (7223-ND) - Tools
Related parts Aven Tools Cutter Tool 7223Aven Tools Cutter Tool 7223
Order 'cutter tapr relief razor fl erg - 7223' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 7223-ND.
Aven Tools Cutting - Cutter Tool 5223
Order 'cutter tapr relief razor fl std - 5223' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 5223-ND.
Aven Tools Cutting - Cutter Tool 7123
Order 'cutter oval relief razor fl erg - 7123' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 7123-ND.
Aven Tools Cutting - Cutter Tool 7221
Order 'cutter tapr relief semi fl erg - 7221' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 7221-ND.
Aven Tools Cutting - Cutter Tool 5123
Order 'cutter oval relief razor fl std - 5123' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 5123-ND.
Aven Tools Cutting - Cutter Tool 7071
Order 'cutter tip submini razor fl erg - 7071' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 7071-ND.
Aven Tools Cutting - Cutter Tool 7072
Order 'cutter angld large razor fl erg - 7072' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 7072-ND.
Aven Tools Cutting - Cutter Tool 7213
Order 'cutter tapr head razor flush erg - 7213' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 7213AV-ND.
Aven Tools Cutting - Cutter Tool 5221
Order 'cutter tapr relief semi fl std - 5221' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 5221-ND.
Aven Tools Cutting - Cutter Tool 7082
Order 'cutter angld small razor fl erg - 7082' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 7082-ND.
Aven Tools Cutting - Cutter Tool 7121
Order 'cutter oval relief semi fl erg - 7121' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 7121-ND.
Aven Tools Cutting - Cutter Tool 7049
Order 'cutter tip hi rel razor fl erg - 7049' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 7049-ND.
Aven Tools Cutting - Cutter Tool 7513
Order 'cutter oval head lg razor fl erg - 7513' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 7513-ND.
Aven Tools Cutting - Cutter Tool 7523
Order 'cutter oval rel lg razor fl erg - 7523' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 7523-ND.
Aven Tools Cutter Tool 5071
Order 'cutter tip submini razor fl std - 5071' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 5071-ND.
Options for Aven Tools Cutter Tool 7223
Send this link via E-Mail
Help With This Screen
