Aven Tools Cutter Tool 5421
CUTTER TAPR MINI REL SEMI FL STD - 5421 - Tools
| Digi-Key Part Number | 5421-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 5421 | |||
| Description | CUTTER TAPR MINI REL SEMI FL STD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5421 |
| Vendor | Aven Tools |
| Category | Tools |
| Type | Side (Diagonal) |
| Shape | Tapered, Relieved (Slim) |
| Cut Edge | Semi Flush |
| Features | - |
| Usage | Copper Wire |
| Capacity | 0.0433" (1.10mm) |
| Length - Overall | 4.50" (114.3mm) |
| Weight | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
5421 5421 |
5421 Specification Sheet
CUTTER TAPR MINI REL SEMI FL STD - 5421 (5421-ND) - Tools
Related parts Aven Tools Cutter Tool 5421Aven Tools Cutter Tool 5421
Order 'cutter tapr mini rel semi fl std - 5421' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 5421-ND.
Aven Tools Cutting - Cutter Tool 7421
Order 'cutter tapr mini rel semi fl erg - 7421' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 7421-ND.
Aven Tools Cutting - Cutter Tool 5511
Order 'cutter oval head lg semi fl std - 5511' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 5511AV-ND.
Aven Tools Cutting - Cutter Tool 5221
Order 'cutter tapr relief semi fl std - 5221' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 5221-ND.
Aven Tools Cutting - Cutter Tool 5521
Order 'cutter oval rel lg semi fl std - 5521' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 5521AV-ND.
Aven Tools Cutting - Cutter Tool 5121
Order 'cutter oval relief semi fl std - 5121' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 5121-ND.
Aven Tools Cutting - Cutter Tool 5422
Order 'cutter tapr mini rel flush std - 5422' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 5422-ND.
Aven Tools Cutting - Cutter Tool 5423
Order 'cutter tapr mini rel razor std - 5423' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 5423-ND.
Aven Tools Cutter Tool 5049
Order 'cutter tip hi rel razor fl std - 5049' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 5049-ND.
Aven Tools Cutting - Cutter Tool 7422
Order 'cutter tapr mini rel flush erg - 7422' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 7422-ND.
Aven Tools Cutting - Cutter Tool 7423
Order 'cutter tapr mini rel razor erg - 7423' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 7423-ND.
Aven Tools Cutting - Cutter Tool 7511
Order 'cutter oval head lg semi fl erg - 7511' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 7511-ND.
Aven Tools Cutting - Cutter Tool 5211
Order 'cutter tapr head semi flush std - 5211' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 5211-ND.
Aven Tools Cutting - Cutter Tool 5311
Order 'cutter oval mini semi flush std - 5311' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 5311-ND.
Aven Tools Cutting - Cutter Tool 7221
Order 'cutter tapr relief semi fl erg - 7221' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 7221-ND.
Options for Aven Tools Cutter Tool 5421
Send this link via E-Mail
Help With This Screen
