CAPACITOR TANT 680UF 4V 20% SMD - T520X687M004ATE015
| Digi-Key Part Number | 399-4119-6-ND |
1 10 100 |
9.25000 8.04800 7.03000 |
Extended Price
9.25 80.48 703.00 |
| Manufacturer Part Number | T520X687M004ATE015 | |||
| Description | CAPACITOR TANT 680UF 4V 20% SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T520X687M004ATE015 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 680µF |
| Voltage - Rated | 4V |
| Tolerance | ±20% |
| Series | T520 |
| Package / Case | 7343-43 (EIA) |
| Packaging | Digi-Reel® |
| Features | Ko-Cap Polymer |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 15.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T520X687M004ATE015 T520X687M004ATE015 399 4119 6 ND 39941196ND 399-4119-6 |
T520X687M004ATE015 Specification Sheet
CAPACITOR TANT 680UF 4V 20% SMD - T520X687M004ATE015 (399-4119-6-ND)
Related parts:CAPACITOR TANT 680UF 4V 20% SMD - T520X687M004ATE015
Order 'capacitor tant 680uf 4v 20% smd - T520X687M004ATE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4119-1-ND.
CAPACITOR TANT 680UF 4V 20% SMD - T520X687M004ATE015
Order 'capacitor tant 680uf 4v 20% smd - T520X687M004ATE015' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4119-6-ND.
CAPACITOR TANT 680UF 4V 20% SMD - T510X687M004AT
Order 'capacitor tant 680uf 4v 20% smd - T510X687M004AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4003-1-ND.
CAPACITOR TANT 680UF 4V 20% SMD - T520X687M004ATE015
Order 'capacitor tant 680uf 4v 20% smd - T520X687M004ATE015' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4119-2-ND.
CAPACITOR TANT 680UF 4V 20% SMD - T520X687M004ATE035
Order 'capacitor tant 680uf 4v 20% smd - T520X687M004ATE035' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4120-1-ND.
CAPACITOR TANT 680UF 4V 20% SMD - T530X687M004ATE006
Order 'capacitor tant 680uf 4v 20% smd - T530X687M004ATE006' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4138-1-ND.
CAPACITOR TANT 680UF 4V 20% SMD - T530X687M004ATE010
Order 'capacitor tant 680uf 4v 20% smd - T530X687M004ATE010' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4139-1-ND.
CAPACITOR TANT 680UF 4V 20% SMD - T510X687M004AT
Order 'capacitor tant 680uf 4v 20% smd - T510X687M004AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4003-6-ND.
CAPACITOR TANT 680UF 4V 20% SMD - T520X687M004ATE035
Order 'capacitor tant 680uf 4v 20% smd - T520X687M004ATE035' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4120-6-ND.
CAPACITOR TANT 680UF 4V 20% SMD - T530X687M004ATE006
Order 'capacitor tant 680uf 4v 20% smd - T530X687M004ATE006' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4138-6-ND.
CAPACITOR TANT 680UF 4V 20% SMD - T530X687M004ATE010
Order 'capacitor tant 680uf 4v 20% smd - T530X687M004ATE010' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4139-6-ND.
CAPACITOR TANT 680UF 4V 20% SMD - T510X687M004AS
Order 'capacitor tant 680uf 4v 20% smd - T510X687M004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1750-1-ND.
CAPACITOR TANT 680UF 4V 20% SMD - T510X687M004AS
Order 'capacitor tant 680uf 4v 20% smd - T510X687M004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1750-2-ND.
CAPACITOR TANT 680UF 4V 20% SMD - T510X687M004AS
Order 'capacitor tant 680uf 4v 20% smd - T510X687M004AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1750-6-ND.
CAPACITOR TANT 680UF 4V 20% SMD - T530X687M004ASE010
Order 'capacitor tant 680uf 4v 20% smd - T530X687M004ASE010' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3063-1-ND.
Send this link via E-Mail
Help With This Screen