CAPACITOR TANT 330UF 10V 20% SMD - T520X337M010ATE025
| Digi-Key Part Number | 399-4115-6-ND |
1 10 100 |
12.50000 10.87500 9.50000 |
Extended Price
12.50 108.75 950.00 |
| Manufacturer Part Number | T520X337M010ATE025 | |||
| Description | CAPACITOR TANT 330UF 10V 20% SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T520X337M010ATE025 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 330µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Series | T520 |
| Package / Case | 7343-43 (EIA) |
| Packaging | Digi-Reel® |
| Features | Ko-Cap Polymer |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 25.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T520X337M010ATE025 T520X337M010ATE025 399 4115 6 ND 39941156ND 399-4115-6 |
T520X337M010ATE025 Specification Sheet
CAPACITOR TANT 330UF 10V 20% SMD - T520X337M010ATE025 (399-4115-6-ND)
Related parts:CAPACITOR TANT 330UF 10V 20% SMD - T520X337M010ATE025
Order 'capacitor tant 330uf 10v 20% smd - T520X337M010ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4115-1-ND.
CAPACITOR TANT 330UF 10V 20% SMD - T520X337M010ATE025
Order 'capacitor tant 330uf 10v 20% smd - T520X337M010ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4115-6-ND.
CAPACITOR TANT 330UF 10V 20% SMD - T491D337M010AT
Order 'capacitor tant 330uf 10v 20% smd - T491D337M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3790-1-ND.
CAPACITOR TANT 330UF 10V 20% SMD - T494D337M010AT
Order 'capacitor tant 330uf 10v 20% smd - T494D337M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3857-1-ND.
CAPACITOR TANT 330UF 10V 20% SMD - T510X337M010AT
Order 'capacitor tant 330uf 10v 20% smd - T510X337M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3999-1-ND.
CAPACITOR TANT 330UF 10V 20% SMD - T520X337M010ATE025
Order 'capacitor tant 330uf 10v 20% smd - T520X337M010ATE025' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4115-2-ND.
CAPACITOR TANT 330UF 10V 20% SMD - T520X337M010ATE040
Order 'capacitor tant 330uf 10v 20% smd - T520X337M010ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4116-1-ND.
CAPACITOR TANT 330UF 10V 20% SMD - T530X337M010ATE006
Order 'capacitor tant 330uf 10v 20% smd - T530X337M010ATE006' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4134-1-ND.
CAPACITOR TANT 330UF 10V 20% SMD - T530X337M010ATE010
Order 'capacitor tant 330uf 10v 20% smd - T530X337M010ATE010' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4135-1-ND.
CAPACITOR TANT 330UF 10V 20% SMD - T510X337M010AT
Order 'capacitor tant 330uf 10v 20% smd - T510X337M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3999-6-ND.
CAPACITOR TANT 330UF 10V 20% SMD - T491D337M010AT
Order 'capacitor tant 330uf 10v 20% smd - T491D337M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3790-6-ND.
CAPACITOR TANT 330UF 10V 20% SMD - T494D337M010AT
Order 'capacitor tant 330uf 10v 20% smd - T494D337M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3857-6-ND.
CAPACITOR TANT 330UF 10V 20% SMD - T520X337M010ATE040
Order 'capacitor tant 330uf 10v 20% smd - T520X337M010ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4116-6-ND.
CAPACITOR TANT 330UF 10V 20% SMD - T530X337M010ATE006
Order 'capacitor tant 330uf 10v 20% smd - T530X337M010ATE006' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4134-6-ND.
CAPACITOR TANT 330UF 10V 20% SMD - T530X337M010ATE010
Order 'capacitor tant 330uf 10v 20% smd - T530X337M010ATE010' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4135-6-ND.
Send this link via E-Mail
Help With This Screen