CAPACITOR TANT 47UF 16V 20% SMD - T496X476M016ATE900 - Capacitors
| Digi-Key Part Number | 399-3985-6-ND |
1 10 100 |
6.50000 5.65500 4.94000 |
Extended Price
6.50 56.55 494.00 |
| Manufacturer Part Number | T496X476M016ATE900 | |||
| Description | CAPACITOR TANT 47UF 16V 20% SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T496X476M016ATE900 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Series | T496 |
| Package / Case | 7343-43 (EIA) |
| Packaging | Digi-Reel® |
| Features | Fail Safe with Built-in Fuse |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 900.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T496X476M016ATE900 T496X476M016ATE900 399 3985 6 ND 39939856ND 399-3985-6 |
T496X476M016ATE900 Specification Sheet
CAPACITOR TANT 47UF 16V 20% SMD - T496X476M016ATE900 (399-3985-6-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 47UF 16V 20% SMD - T496X476M016ATE900
Order 'capacitor tant 47uf 16v 20% smd - T496X476M016ATE900' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3985-1-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T496X476M016ATE900
Order 'capacitor tant 47uf 16v 20% smd - T496X476M016ATE900' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3985-6-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520D476M016ATE035
Order 'capacitor tant 47uf 16v 20% smd - T520D476M016ATE035' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3468-1-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T491A475M016AT
Order 'capacitor tant 4.7uf 16v 20% smd - T491A475M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3699-1-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T491B475M016AT
Order 'capacitor tant 4.7uf 16v 20% smd - T491B475M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3725-1-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T496B475M016AT
Order 'capacitor tant 4.7uf 16v 20% smd - T496B475M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3922-1-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T496D476M016AT
Order 'capacitor tant 47uf 16v 20% smd - T496D476M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3962-1-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T496X476M016ATE900
Order 'capacitor tant 47uf 16v 20% smd - T496X476M016ATE900' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3985-2-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520D476M016ATE070
Order 'capacitor tant 47uf 16v 20% smd - T520D476M016ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4056-1-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520V476M016ATE070
Order 'capacitor tant 47uf 16v 20% smd - T520V476M016ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4106-1-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520D476M016ATE035
Order 'capacitor tant 47uf 16v 20% smd - T520D476M016ATE035' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3468-6-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T491A475M016AT
Order 'capacitor tant 4.7uf 16v 20% smd - T491A475M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3699-6-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T491B475M016AT
Order 'capacitor tant 4.7uf 16v 20% smd - T491B475M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3725-6-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T496B475M016AT
Order 'capacitor tant 4.7uf 16v 20% smd - T496B475M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3922-6-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T496D476M016AT
Order 'capacitor tant 47uf 16v 20% smd - T496D476M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3962-6-ND.
Send this link via E-Mail
Help With This Screen