CAPACITOR TANT 100UF 16V 10% SMD - T496X107K016ATE700
| Digi-Key Part Number | 399-3968-6-ND |
1 10 100 |
7.50000 6.52500 5.70000 |
Extended Price
7.50 65.25 570.00 |
| Manufacturer Part Number | T496X107K016ATE700 | |||
| Description | CAPACITOR TANT 100UF 16V 10% SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T496X107K016ATE700 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Series | T496 |
| Package / Case | 7343-43 (EIA) |
| Packaging | Digi-Reel® |
| Features | Fail Safe with Built-in Fuse |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 700.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T496X107K016ATE700 T496X107K016ATE700 399 3968 6 ND 39939686ND 399-3968-6 |
CAPACITOR TANT 100UF 16V 10% SMD - T496X107K016ATE700 (399-3968-6-ND)
Related parts:CAPACITOR TANT 100UF 16V 10% SMD - T496X107K016ATE700
Order 'capacitor tant 100uf 16v 10% smd - T496X107K016ATE700' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3968-1-ND.
CAPACITOR TANT 100UF 16V 10% SMD - T496X107K016ATE700
Order 'capacitor tant 100uf 16v 10% smd - T496X107K016ATE700' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3968-6-ND.
CAPACITOR TANT 100UF 16V 10% SMD - T491V107K016AT
Order 'capacitor tant 100uf 16v 10% smd - T491V107K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3809-1-ND.
CAPACITOR TANT 100UF 16V 10% SMD - T491X107K016AT
Order 'capacitor tant 100uf 16v 10% smd - T491X107K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3811-1-ND.
CAPACITOR TANT 100UF 16V 10% SMD - T494V107K016AT
Order 'capacitor tant 100uf 16v 10% smd - T494V107K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3866-1-ND.
CAPACITOR TANT 100UF 16V 10% SMD - T495X107K016ATE100
Order 'capacitor tant 100uf 16v 10% smd - T495X107K016ATE100' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3895-1-ND.
CAPACITOR TANT 100UF 16V 10% SMD - T496X107K016ATE700
Order 'capacitor tant 100uf 16v 10% smd - T496X107K016ATE700' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3968-2-ND.
CAPACITOR TANT 100UF 16V 10% SMD - T495X107K016ATE100
Order 'capacitor tant 100uf 16v 10% smd - T495X107K016ATE100' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3895-6-ND.
CAPACITOR TANT 100UF 16V 10% SMD - T491V107K016AT
Order 'capacitor tant 100uf 16v 10% smd - T491V107K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3809-6-ND.
CAPACITOR TANT 100UF 16V 10% SMD - T491X107K016AT
Order 'capacitor tant 100uf 16v 10% smd - T491X107K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3811-6-ND.
CAPACITOR TANT 100UF 16V 10% SMD - T494V107K016AT
Order 'capacitor tant 100uf 16v 10% smd - T494V107K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3866-6-ND.
CAPACITOR TANT 100UF 16V 10% SMD - T491D107K016AS
Order 'capacitor tant 100uf 16v 10% smd - T491D107K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1604-1-ND.
CAPACITOR TANT 100UF 16V 10% SMD - T491D107K016AS
Order 'capacitor tant 100uf 16v 10% smd - T491D107K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1604-2-ND.
CAPACITOR TANT 100UF 16V 10% SMD - T491D107K016AS
Order 'capacitor tant 100uf 16v 10% smd - T491D107K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1604-6-ND.
CAPACITOR TANT 100UF 16V 10% SMD - T491X107K016AS
Order 'capacitor tant 100uf 16v 10% smd - T491X107K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1606-1-ND.
Send this link via E-Mail
Help With This Screen