CAPACITOR TANT 100UF 10V 10% SMD - T496D107K010AT - Capacitors
| Digi-Key Part Number | 399-3946-6-ND |
1 10 100 |
4.15000 3.61100 3.15400 |
Extended Price
4.15 36.11 315.40 |
| Manufacturer Part Number | T496D107K010AT | |||
| Description | CAPACITOR TANT 100UF 10V 10% SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T496D107K010AT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Series | T496 |
| Package / Case | 7343-31 (EIA) |
| Packaging | Digi-Reel® |
| Features | Fail Safe with Built-in Fuse |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T496D107K010AT T496D107K010AT 399 3946 6 ND 39939466ND 399-3946-6 |
T496D107K010AT Specification Sheet
CAPACITOR TANT 100UF 10V 10% SMD - T496D107K010AT (399-3946-6-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 100UF 10V 10% SMD - T496D107K010AT
Order 'capacitor tant 100uf 10v 10% smd - T496D107K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3946-1-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T496D107K010AT
Order 'capacitor tant 100uf 10v 10% smd - T496D107K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3946-6-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T491D107K010AT
Order 'capacitor tant 100uf 10v 10% smd - T491D107K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3769-1-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T495D107K010ATE100
Order 'capacitor tant 100uf 10v 10% smd - T495D107K010ATE100' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3879-1-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T496D107K010AT
Order 'capacitor tant 100uf 10v 10% smd - T496D107K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3946-2-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T495D107K010ATE100
Order 'capacitor tant 100uf 10v 10% smd - T495D107K010ATE100' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3879-6-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T491D107K010AT
Order 'capacitor tant 100uf 10v 10% smd - T491D107K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3769-6-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T491D107K010AS
Order 'capacitor tant 100uf 10v 10% smd - T491D107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1579-1-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T491D107K010AS
Order 'capacitor tant 100uf 10v 10% smd - T491D107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1579-2-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T491D107K010AS
Order 'capacitor tant 100uf 10v 10% smd - T491D107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1579-6-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T496D107K010AS
Order 'capacitor tant 100uf 10v 10% smd - T496D107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1681-1-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T496D107K010AS
Order 'capacitor tant 100uf 10v 10% smd - T496D107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1681-2-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T496D107K010AS
Order 'capacitor tant 100uf 10v 10% smd - T496D107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1681-6-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T494D107K010AS
Order 'capacitor tant 100uf 10v 10% smd - T494D107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1777-1-ND.
CAPACITOR TANT 100UF 10V 10% SMD - T494D107K010AS
Order 'capacitor tant 100uf 10v 10% smd - T494D107K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1777-2-ND.
Send this link via E-Mail
Help With This Screen