22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V T496C226K010ATE2K0
CAPACITOR TANT 22UF 10V 10% SMD - T496C226K010ATE2K0 - Capacitors
| Digi-Key Part Number | 399-3935-6-ND |
1 10 100 |
3.00000 2.61000 2.28000 |
Extended Price
3.00 26.10 228.00 |
| Manufacturer Part Number | T496C226K010ATE2K0 | |||
| Description | CAPACITOR TANT 22UF 10V 10% SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T496C226K010ATE2K0 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Features | Fail Safe with Built-in Fuse |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 2.000 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Digi-Reel® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T496C226K010ATE2K0 T496C226K010ATE2K0 399 3935 6 ND 39939356ND 399-3935-6 |
CAPACITOR TANT 22UF 10V 10% SMD - T496C226K010ATE2K0 (399-3935-6-ND) - Capacitors
Related parts 22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V T496C226K010ATE2K022µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V T496C226K010ATE2K0
Order 'capacitor tant 22uf 10v 10% smd - T496C226K010ATE2K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3935-1-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V T496C226K010ATE2K0
Order 'capacitor tant 22uf 10v 10% smd - T496C226K010ATE2K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3935-6-ND.
2.2µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V T491A225K010AS
Order 'capacitor tant 2.2uf 10v 10% smd - T491A225K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1559-1-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V T491C226K010AS
Order 'capacitor tant 22uf 10v 10% smd - T491C226K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1573-1-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V T491C226K010AS
Order 'capacitor tant 22uf 10v 10% smd - T491C226K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1573-6-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V T496C226K010AS
Order 'capacitor tant 22uf 10v 10% smd - T496C226K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1675-1-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V T496C226K010AS
Order 'capacitor tant 22uf 10v 10% smd - T496C226K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1675-6-ND.
2.2µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V T494A225K010AS
Order 'capacitor tant 2.2uf 10v 10% smd - T494A225K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1772-1-ND.
2.2µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V T491A225K010AT
Order 'capacitor tant 2.2uf 10v 10% smd - T491A225K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3690-1-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V T491C226K010AT
Order 'capacitor tant 22uf 10v 10% smd - T491C226K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3743-1-ND.
2.2µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V T494A225K010AT
Order 'capacitor tant 2.2uf 10v 10% smd - T494A225K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3826-1-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V T491C226K010AT
Order 'capacitor tant 22uf 10v 10% smd - T491C226K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3743-6-ND.
2.2µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V T491A225K010AT
Order 'capacitor tant 2.2uf 10v 10% smd - T491A225K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3690-6-ND.
2.2µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V T494A225K010AT
Order 'capacitor tant 2.2uf 10v 10% smd - T494A225K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3826-6-ND.
22µF Tantalum Capacitor Kemet 6032-28 (EIA) 10V T496C226K010ATE2K0
Order 'capacitor tant 22uf 10v 10% smd - T496C226K010ATE2K0' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3935-2-ND.
Options for 22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V T496C226K010ATE2K0
Send this link via E-Mail
Help With This Screen
