CAPACITOR TANT 47UF 10V 20% SMD - T491D476M010AT - Capacitors
| Digi-Key Part Number | 399-3796-6-ND |
1 10 100 |
.65000 .56500 .49320 |
Extended Price
0.65 5.65 49.32 |
| Manufacturer Part Number | T491D476M010AT | |||
| Description | CAPACITOR TANT 47UF 10V 20% SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491D476M010AT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Series | T491 |
| Package / Case | 7343-31 (EIA) |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 800.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491D476M010AT T491D476M010AT 399 3796 6 ND 39937966ND 399-3796-6 |
T491D476M010AT Specification Sheet
CAPACITOR TANT 47UF 10V 20% SMD - T491D476M010AT (399-3796-6-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 47UF 10V 20% SMD - T491D476M010AT
Order 'capacitor tant 47uf 10v 20% smd - T491D476M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3796-1-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T491D476M010AT
Order 'capacitor tant 47uf 10v 20% smd - T491D476M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3796-6-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - T491B475M010AT
Order 'capacitor tant 4.7uf 10v 20% smd - T491B475M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3724-1-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T491C476M010AT
Order 'capacitor tant 47uf 10v 20% smd - T491C476M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3758-1-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T491D476M010AT
Order 'capacitor tant 47uf 10v 20% smd - T491D476M010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3796-2-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - T496B475M010AT
Order 'capacitor tant 4.7uf 10v 20% smd - T496B475M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3921-1-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T496D476M010AT
Order 'capacitor tant 47uf 10v 20% smd - T496D476M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3961-1-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - T491B475M010AT
Order 'capacitor tant 4.7uf 10v 20% smd - T491B475M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3724-6-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T491C476M010AT
Order 'capacitor tant 47uf 10v 20% smd - T491C476M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3758-6-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - T496B475M010AT
Order 'capacitor tant 4.7uf 10v 20% smd - T496B475M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3921-6-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T496D476M010AT
Order 'capacitor tant 47uf 10v 20% smd - T496D476M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3961-6-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - T491A475M010AS
Order 'capacitor tant 4.7uf 10v 20% smd - T491A475M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1562-1-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - T491A475M010AS
Order 'capacitor tant 4.7uf 10v 20% smd - T491A475M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1562-2-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - T491B475M010AS
Order 'capacitor tant 4.7uf 10v 20% smd - T491B475M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1566-1-ND.
CAPACITOR TANT 4.7UF 10V 20% SMD - T491B475M010AS
Order 'capacitor tant 4.7uf 10v 20% smd - T491B475M010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1566-2-ND.
Send this link via E-Mail
Help With This Screen