CAPACITOR TANT 22UF 25V 10% SMD - T491D226K025AT
| Digi-Key Part Number | 399-3782-6-ND |
1 10 100 |
.65000 .56500 .49320 |
Extended Price
0.65 5.65 49.32 |
| Manufacturer Part Number | T491D226K025AT | |||
| Description | CAPACITOR TANT 22UF 25V 10% SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491D226K025AT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Series | T491 |
| Package / Case | 7343-31 (EIA) |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 800.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491D226K025AT T491D226K025AT 399 3782 6 ND 39937826ND 399-3782-6 |
T491D226K025AT Specification Sheet
CAPACITOR TANT 22UF 25V 10% SMD - T491D226K025AT (399-3782-6-ND)
Related parts :CAPACITOR TANT 22UF 25V 10% SMD - T491D226K025AT
Order 'capacitor tant 22uf 25v 10% smd - T491D226K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3782-1-ND.
CAPACITOR TANT 22UF 25V 10% SMD - T491D226K025AT
Order 'capacitor tant 22uf 25v 10% smd - T491D226K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3782-6-ND.
CAPACITOR TANT 2.2UF 25V 10% SMD - T491B225K025AT
Order 'capacitor tant 2.2uf 25v 10% smd - T491B225K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3715-1-ND.
CAPACITOR TANT 2.2UF 25V 10% SMD - T491C225K025AT
Order 'capacitor tant 2.2uf 25v 10% smd - T491C225K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3739-1-ND.
CAPACITOR TANT 22UF 25V 10% SMD - T491C226K025AT
Order 'capacitor tant 22uf 25v 10% smd - T491C226K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3746-1-ND.
CAPACITOR TANT 22UF 25V 10% SMD - T491D226K025AT
Order 'capacitor tant 22uf 25v 10% smd - T491D226K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3782-2-ND.
CAPACITOR TANT 22UF 25V 10% SMD - T494C226K025AT
Order 'capacitor tant 22uf 25v 10% smd - T494C226K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3846-1-ND.
CAPACITOR TANT 22UF 25V 10% SMD - T496D226K025AT E800
Order 'capacitor tant 22uf 25v 10% smd - T496D226K025AT E800' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3950-1-ND.
CAPACITOR TANT 22UF 25V 10% SMD - T496X226K025ATE900
Order 'capacitor tant 22uf 25v 10% smd - T496X226K025ATE900' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3973-1-ND.
CAPACITOR TANT 2.2UF 25V 10% SMD - T491B225K025AT
Order 'capacitor tant 2.2uf 25v 10% smd - T491B225K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3715-6-ND.
CAPACITOR TANT 2.2UF 25V 10% SMD - T491C225K025AT
Order 'capacitor tant 2.2uf 25v 10% smd - T491C225K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3739-6-ND.
CAPACITOR TANT 22UF 25V 10% SMD - T491C226K025AT
Order 'capacitor tant 22uf 25v 10% smd - T491C226K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3746-6-ND.
CAPACITOR TANT 22UF 25V 10% SMD - T494C226K025AT
Order 'capacitor tant 22uf 25v 10% smd - T494C226K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3846-6-ND.
CAPACITOR TANT 22UF 25V 10% SMD - T496D226K025AT E800
Order 'capacitor tant 22uf 25v 10% smd - T496D226K025AT E800' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3950-6-ND.
CAPACITOR TANT 22UF 25V 10% SMD - T496X226K025ATE900
Order 'capacitor tant 22uf 25v 10% smd - T496X226K025ATE900' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3973-6-ND.
Send this link via E-Mail
Help With This Screen