Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAPACITOR TANT 22UF 20V 10% SMD - T491D226K020AT

Digi-Key Part Number 399-3781-6-ND
Price Break
1
10
100
Unit Price
.65000
.56500
.49320
Extended Price
0.65
5.65
49.32
Manufacturer Part NumberT491D226K020AT
DescriptionCAPACITOR TANT 22UF 20V 10% SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationT491D226K020AT
VendorKemet (VA)
CategoryCapacitors
Capacitance22µF
Voltage - Rated20V
Tolerance±10%
SeriesT491
Package / Case7343-31 (EIA)
PackagingDigi-Reel®
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)800.0 mOhm
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T491D226K020AT
T491D226K020AT
399 3781 6 ND
39937816ND
399-3781-6

T491D226K020AT Specification Sheet

Image of CAPACITOR TANT 22UF 20V 10% SMD - T491D226K020AT

CAPACITOR TANT 22UF 20V 10% SMD - T491D226K020AT (399-3781-6-ND)

Related parts:
CAPACITOR TANT 22UF 20V 10% SMD - T491D226K020AT
 Order 'capacitor tant 22uf 20v 10% smd - T491D226K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3781-1-ND.
CAPACITOR TANT 22UF 20V 10% SMD - T491D226K020AT
 Order 'capacitor tant 22uf 20v 10% smd - T491D226K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3781-6-ND.
CAPACITOR TANT 2.2UF 20V 10% SMD - T491B225K020AT
 Order 'capacitor tant 2.2uf 20v 10% smd - T491B225K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3714-1-ND.
CAPACITOR TANT 22UF 20V 10% SMD - T491C226K020AT
 Order 'capacitor tant 22uf 20v 10% smd - T491C226K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3745-1-ND.
CAPACITOR TANT 22UF 20V 10% SMD - T491D226K020AT
 Order 'capacitor tant 22uf 20v 10% smd - T491D226K020AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3781-2-ND.
CAPACITOR TANT 2.2UF 20V 10% SMD - T496B225K020AT
 Order 'capacitor tant 2.2uf 20v 10% smd - T496B225K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3916-1-ND.
CAPACITOR TANT 22UF 20V 10% SMD - T496D226K020ATE1K0
 Order 'capacitor tant 22uf 20v 10% smd - T496D226K020ATE1K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3949-1-ND.
CAPACITOR TANT 2.2UF 20V 10% SMD - T491B225K020AT
 Order 'capacitor tant 2.2uf 20v 10% smd - T491B225K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3714-6-ND.
CAPACITOR TANT 22UF 20V 10% SMD - T491C226K020AT
 Order 'capacitor tant 22uf 20v 10% smd - T491C226K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3745-6-ND.
CAPACITOR TANT 2.2UF 20V 10% SMD - T496B225K020AT
 Order 'capacitor tant 2.2uf 20v 10% smd - T496B225K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3916-6-ND.
CAPACITOR TANT 22UF 20V 10% SMD - T496D226K020ATE1K0
 Order 'capacitor tant 22uf 20v 10% smd - T496D226K020ATE1K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3949-6-ND.
CAPACITOR TANT 2.2UF 20V 10% SMD - T491B225K020AS
 Order 'capacitor tant 2.2uf 20v 10% smd - T491B225K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1611-1-ND.
CAPACITOR TANT 2.2UF 20V 10% SMD - T491B225K020AS
 Order 'capacitor tant 2.2uf 20v 10% smd - T491B225K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1611-2-ND.
CAPACITOR TANT 22UF 20V 10% SMD - T491C226K020AS
 Order 'capacitor tant 22uf 20v 10% smd - T491C226K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1615-1-ND.
CAPACITOR TANT 22UF 20V 10% SMD - T491C226K020AS
 Order 'capacitor tant 22uf 20v 10% smd - T491C226K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1615-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAPACITOR TANT 22UF 20V 10% SMD - T491D226K020AT Next: CAPACITOR TANT 22UF 20V 10% SMD - T496D226K020AS