Keywords:





4.7µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C475K025AT

CAPACITOR TANT 4.7UF 25V 10% SMD - T491C475K025AT

Digi-Key Part Number 399-3753-6-ND
Price Break
1
10
100
Unit Price
.39000
.34200
.29870
Extended Price
0.39
3.42
29.87
Manufacturer Part NumberT491C475K025AT
DescriptionCAPACITOR TANT 4.7UF 25V 10% SMD
Quantity Available Available
All prices are in USD

Purchase 4.7µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C475K025AT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 4.7µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C475K025AT
Technical/Catalog InformationT491C475K025AT
VendorKemet (VA)
CategoryCapacitors
Capacitance4.7µF
Voltage - Rated 25V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)2.400 Ohm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeMolded
Package / Case6032-28 (EIA)
PackagingDigi-Reel®
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T491C475K025AT
T491C475K025AT
399 3753 6 ND
39937536ND
399-3753-6


Image of CAPACITOR TANT 4.7UF 25V 10% SMD - T491C475K025AT

CAPACITOR TANT 4.7UF 25V 10% SMD - T491C475K025AT (399-3753-6-ND)

Related parts 4.7µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C475K025AT
4.7µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C475K025AT
 Order 'capacitor tant 4.7uf 25v 10% smd - T491C475K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3753-1-ND.
4.7µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C475K025AT
 Order 'capacitor tant 4.7uf 25v 10% smd - T491C475K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3753-6-ND.
0.47µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 25V T491A474K025AS
 Order 'capacitor tant .47uf 25v 10% smd - T491A474K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1623-1-ND.
4.7µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C475K025AS
 Order 'capacitor tant 4.7uf 25v 10% smd - T491C475K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1629-1-ND.
4.7µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C475K025AS
 Order 'capacitor tant 4.7uf 25v 10% smd - T491C475K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1629-6-ND.
4.7µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T496C475K025AS
 Order 'capacitor tant 4.7uf 25v 10% smd - T496C475K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1717-1-ND.
4.7µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T496C475K025AS
 Order 'capacitor tant 4.7uf 25v 10% smd - T496C475K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1717-6-ND.
0.47µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 25V T491A474K025AT
 Order 'capacitor tant .47uf 25v 10% smd - T491A474K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3695-1-ND.
4.7µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T496C475K025ATE2K5
 Order 'capacitor tant 4.7uf 25v 10% smd - T496C475K025ATE2K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3939-1-ND.
4.7µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T496C475K025ATE2K5
 Order 'capacitor tant 4.7uf 25v 10% smd - T496C475K025ATE2K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3939-6-ND.
0.47µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 25V T491A474K025AT
 Order 'capacitor tant .47uf 25v 10% smd - T491A474K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3695-6-ND.
4.7µF Tantalum Capacitor Kemet 6032-28 (EIA) 25V T491C475K025AT
 Order 'capacitor tant 4.7uf 25v 10% smd - T491C475K025AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3753-2-ND.
1.0µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 25V T491A105K025AS
 Order 'capacitor tant 1.0uf 25v 10% smd - T491A105K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1624-1-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C106K025AS
 Order 'capacitor tant 10uf 25v 10% smd - T491C106K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1633-1-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C106K025AS
 Order 'capacitor tant 10uf 25v 10% smd - T491C106K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1633-6-ND.

Options for 4.7µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C475K025AT
Send this link via E-Mail
Help With This Screen

CAPACITOR TANT 4.7UF 25V 10% SMD - T491C475K025AT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR TANT 4.7UF 25V 10% SMD - T491C475K025AT Next: CAPACITOR TANT 4.7UF 25V 10% SMD - T496C475K025AS
CAPACITOR TANT 4.7UF 25V 10% SMD - T491C475K025AT