CAPACITOR TANT 22UF 16V 10% SMD - T491C226K016AT - Capacitors
| Digi-Key Part Number | 399-3744-6-ND |
1 10 100 |
.43000 .37100 .32380 |
Extended Price
0.43 3.71 32.38 |
| Manufacturer Part Number | T491C226K016AT | |||
| Description | CAPACITOR TANT 22UF 16V 10% SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491C226K016AT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Series | T491 |
| Package / Case | 6032-28 (EIA) |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.600 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491C226K016AT T491C226K016AT 399 3744 6 ND 39937446ND 399-3744-6 |
T491C226K016AT Specification Sheet
CAPACITOR TANT 22UF 16V 10% SMD - T491C226K016AT (399-3744-6-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 22UF 16V 10% SMD - T491C226K016AT
Order 'capacitor tant 22uf 16v 10% smd - T491C226K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3744-1-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T491C226K016AT
Order 'capacitor tant 22uf 16v 10% smd - T491C226K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3744-6-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T491C226K016AT
Order 'capacitor tant 22uf 16v 10% smd - T491C226K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3744-2-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T491D226K016AT
Order 'capacitor tant 22uf 16v 10% smd - T491D226K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3780-1-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T494C226K016AT
Order 'capacitor tant 22uf 16v 10% smd - T494C226K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3845-1-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T494D226K016AT
Order 'capacitor tant 22uf 16v 10% smd - T494D226K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3856-1-ND.
CAPACITOR TANT 2.2UF 16V 10% SMD - T496B225K016AT
Order 'capacitor tant 2.2uf 16v 10% smd - T496B225K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3915-1-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T496C226K016ATE1K6
Order 'capacitor tant 22uf 16v 10% smd - T496C226K016ATE1K6' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3936-1-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T491D226K016AT
Order 'capacitor tant 22uf 16v 10% smd - T491D226K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3780-6-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T494C226K016AT
Order 'capacitor tant 22uf 16v 10% smd - T494C226K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3845-6-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T494D226K016AT
Order 'capacitor tant 22uf 16v 10% smd - T494D226K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3856-6-ND.
CAPACITOR TANT 2.2UF 16V 10% SMD - T496B225K016AT
Order 'capacitor tant 2.2uf 16v 10% smd - T496B225K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3915-6-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T496C226K016ATE1K6
Order 'capacitor tant 22uf 16v 10% smd - T496C226K016ATE1K6' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3936-6-ND.
CAPACITOR TANT 2.2UF 16V 10% SMD - T491A225K016AS
Order 'capacitor tant 2.2uf 16v 10% smd - T491A225K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1586-1-ND.
CAPACITOR TANT 2.2UF 16V 10% SMD - T491A225K016AS
Order 'capacitor tant 2.2uf 16v 10% smd - T491A225K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1586-2-ND.
Send this link via E-Mail
Help With This Screen