Keywords:





Temperature Regulator Circuit Protection Cantherm Through Hole B1215025AEDA0GE

THERMAL PROTECTOR 150DEG C NC 6A - B1215025AEDA0GE

Digi-Key Part Number 317-1404-ND
Price Break
1
10
50
100
250
500
1000
Unit Price
7.24000
6.33500
4.52500
3.62000
3.16752
2.71500
2.53400
Extended Price
7.24
63.35
226.25
362.00
791.88
1357.50
2534.00
Manufacturer Part NumberB1215025AEDA0GE
DescriptionTHERMAL PROTECTOR 150DEG C NC 6A
Quantity Available 180
All prices are in USD

Purchase Temperature Regulator Circuit Protection Cantherm Through Hole B1215025AEDA0GE
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Temperature Regulator Circuit Protection Cantherm Through Hole B1215025AEDA0GE
Technical/Catalog InformationB1215025AEDA0GE
VendorCantherm
CategoryCircuit Protection
CircuitNormally Closed
Mounting TypeThrough Hole
Switching Temperature302°F (150°C)
Package / CaseRadial
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B1215025AEDA0GE
B1215025AEDA0GE
317 1404 ND
3171404ND
317-1404

B1215025AEDA0GE Specification Sheet

Image of THERMAL PROTECTOR 150DEG C NC 6A - B1215025AEDA0GE

THERMAL PROTECTOR 150DEG C NC 6A - B1215025AEDA0GE (317-1404-ND)

Related parts Temperature Regulator Circuit Protection Cantherm Through Hole B1215025AEDA0GE
Temperature Regulator Circuit Protection Cantherm Through Hole B1215025AEDA0GE
 Order 'thermal protector 150deg c nc 6a - B1215025AEDA0GE' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1404-ND.
Temperature Regulator Circuit Protection Cantherm Through Hole B1205525AEDA0GE
 Order 'thermal protector 55deg c nc 6a - B1205525AEDA0GE' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number B1205525AEDA0GE-ND.
Temperature Regulator Circuit Protection Cantherm Through Hole B1206525AEDA0GE
 Order 'thermal protector 65deg c nc 6a - B1206525AEDA0GE' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number B1206525AEDA0GE-ND.
Temperature Regulator Circuit Protection Cantherm Through Hole B1207525AEDA0GE
 Order 'thermal protector 75deg c nc 6a - B1207525AEDA0GE' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1397-ND.
Temperature Regulator Circuit Protection Cantherm Through Hole B1208025AEDA0GE
 Order 'thermal protector 85deg c nc 6a - B1208025AEDA0GE' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number B1208025AEDA0GE-ND.
Temperature Regulator Circuit Protection Cantherm Through Hole B1209025AEDA0GE
 Order 'thermal protector 95deg c nc 6a - B1209025AEDA0GE' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number B1209025AEDA0GE-ND.
Temperature Regulator Circuit Protection Cantherm Through Hole B1210025AEDA0GE
 Order 'thermal protector 105deg c nc 6a - B1210025AEDA0GE' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number B1210025AEDA0GE-ND.
Temperature Regulator Circuit Protection Cantherm Through Hole B1211025AEDA0GE
 Order 'thermal protector 115deg c nc 6a - B1211025AEDA0GE' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number B1211025AEDA0GE-ND.
Temperature Regulator Circuit Protection Cantherm Through Hole B1212025AEDA0GE
 Order 'thermal protector 125deg c nc 6a - B1212025AEDA0GE' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number B1212025AEDA0GE-ND.
Temperature Regulator Circuit Protection Cantherm Through Hole B1213025AEDA0GE
 Order 'thermal protector 135deg c nc 6a - B1213025AEDA0GE' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number B1213025AEDA0GE-ND.
Temperature Regulator Circuit Protection Cantherm Through Hole B1214925AEDA0GE
 Order 'thermal protector 135deg c nc 6a - B1214925AEDA0GE' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number B1214925AEDA0GE-ND.
Temperature Regulator Circuit Protection Cantherm Through Hole B1215525AEDA0GE
 Order 'thermal protector 135deg c nc 6a - B1215525AEDA0GE' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number B1215525AEDA0GE-ND.
Temperature Regulator Circuit Protection Cantherm Through Hole B1206025AEDA0GE
 Order 'thermal protector 60deg c nc 6a - B1206025AEDA0GE' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1395-ND.
Temperature Regulator Circuit Protection Cantherm Through Hole B1207025AEDA0GE
 Order 'thermal protector 70deg c nc 6a - B1207025AEDA0GE' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1396-ND.
Temperature Regulator Circuit Protection Cantherm Through Hole B1208525AEDA0GE
 Order 'thermal protector 85deg c nc 6a - B1208525AEDA0GE' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1398-ND.

Options for Temperature Regulator Circuit Protection Cantherm Through Hole B1215025AEDA0GE
Send this link via E-Mail
Help With This Screen

THERMAL PROTECTOR 150DEG C NC 6A - B1215025AEDA0GE
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: THERMAL PROTECTOR 145DEG C NO 6A - B1214515AEDA0GE Next: THERMAL PROTECTOR 150DEG C NO 6A - B1215015AEDA0GE
THERMAL PROTECTOR 150DEG C NC 6A - B1215025AEDA0GE