THERMISTOR NTC 10K OHM 2% PROBE - CWF4B103G3380
| Digi-Key Part Number | 317-1385-ND |
1 10 50 100 250 500 1000 |
6.62000 5.79600 3.85840 3.31200 2.64960 2.31840 2.07000 |
Extended Price
6.62 57.96 192.92 331.20 662.40 1159.20 2070.00 |
| Manufacturer Part Number | CWF4B103G3380 | |||
| Description | THERMISTOR NTC 10K OHM 2% PROBE | |||
| Quantity Available | 252 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CWF4B103G3380 |
| Vendor | Cantherm |
| Category | Sensors, Transducers |
| Resistance in Ohms @ 25°C | 10K |
| B25/50 | 3380K |
| B25/85 | - |
| B25/100 | - |
| B0/100 | - |
| Operating Temperature | -55°C ~ 125°C |
| Resistance Tolerance | 2% |
| B Value Tolerance | 2% |
| Accuracy | - |
| Power - Max | - |
| Mounting Type | Chassis, Wire Leads |
| Package / Case | Probe |
| Series | CWF4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CWF4B103G3380 CWF4B103G3380 317 1385 ND 3171385ND 317-1385 |
CWF4B103G3380 Specification Sheet
THERMISTOR NTC 10K OHM 2% PROBE - CWF4B103G3380 (317-1385-ND)
Related parts:THERMISTOR NTC 10K OHM 2% PROBE - CWF4B103G3380
Order 'thermistor ntc 10k ohm 2% probe - CWF4B103G3380' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1385-ND.
THERMISTOR NTC 10K OHM 2% PROBE - CWF3AA103G3380
Order 'thermistor ntc 10k ohm 2% probe - CWF3AA103G3380' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1382-ND.
THERMISTOR NTC 10K OHM 2% PROBE - B57703M0103G040
Order 'thermistor ntc 10k ohm 2% probe - B57703M0103G040' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2169-ND.
THERMISTOR NTC 10K OHM 2% PROBE - B57500K103A1
Order 'thermistor ntc 10k ohm 2% probe - B57500K103A1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2171-ND.
THERMISTOR NTC 10K OHM 2% PROBE - B57504K103A3
Order 'thermistor ntc 10k ohm 2% probe - B57504K103A3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2173-ND.
THERMISTOR NTC 10K OHM 2% - MF52A103G3100
Order 'thermistor ntc 10k ohm 2% - MF52A103G3100' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1242-ND.
THERMISTOR NTC 10K OHM 2% - MF52A103G3380
Order 'thermistor ntc 10k ohm 2% - MF52A103G3380' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1357-ND.
THERMISTOR NTC 100K OHM 2% PROBE - CWF3AA104G4150
Order 'thermistor ntc 100k ohm 2% probe - CWF3AA104G4150' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1383-ND.
THERMISTOR NTC 50K OHM 2% PROBE - CWF3AA503G3950
Order 'thermistor ntc 50k ohm 2% probe - CWF3AA503G3950' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1384-ND.
THERMISTOR NTC 10K OHM 2% TOLER - C100F103G
Order 'thermistor ntc 10k ohm 2% toler - C100F103G' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1001-ND.
THERMISTOR NTC 10K OHM 10% PROBE - B57045K103K
Order 'thermistor ntc 10k ohm 10% probe - B57045K103K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2138-ND.
THERMISTOR NTC 5K OHM 2% PROBE - B57703M0502G040
Order 'thermistor ntc 5k ohm 2% probe - B57703M0502G040' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2170-ND.
THERMISTOR NTC 10K OHM 3% PROBE - B57500M0103A005
Order 'thermistor ntc 10k ohm 3% probe - B57500M0103A005' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2172-ND.
THERMISTOR NTC 10K OHM 2% - B58100A0461A000
Order 'thermistor ntc 10k ohm 2% - B58100A0461A000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2626-ND.
THERMISTOR NTC 10K OHM 2% - B58100A0406A000
Order 'thermistor ntc 10k ohm 2% - B58100A0406A000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2627-ND.
Send this link via E-Mail
Help With This Screen