THERMISTOR NTC 50K OHM 1% - MF58503F3950
THERMISTOR NTC 50K OHM 1% - MF58503F3950 - Sensors, Transducers
| Digi-Key Part Number | 317-1381-ND |
1 10 50 100 250 500 1000 |
1.58000 1.38600 .99000 .79200 .69300 .59400 .55440 |
Extended Price
1.58 13.86 49.50 79.20 173.25 297.00 554.40 |
| Manufacturer Part Number | MF58503F3950 | |||
| Description | THERMISTOR NTC 50K OHM 1% | |||
| Quantity Available | 872 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MF58503F3950 |
| Vendor | Cantherm |
| Category | Sensors, Transducers |
| Resistance in Ohms @ 25°C | 50K |
| B25/50 | 3950K |
| B25/85 | - |
| B25/100 | - |
| B0/50 | - |
| Operating Temperature | -55°C ~ 200°C |
| Resistance Tolerance | 1% |
| B Value Tolerance | - |
| Accuracy | - |
| Power - Max | 50mW |
| Mounting Type | PCB, Through Hole |
| Package / Case | Axial |
| B25/75 | - |
| Lead Length | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MF58503F3950 MF58503F3950 317 1381 ND 3171381ND 317-1381 |
MF58503F3950 Specification Sheet
THERMISTOR NTC 50K OHM 1% - MF58503F3950 (317-1381-ND) - Sensors, Transducers
Related parts THERMISTOR NTC 50K OHM 1% - MF58503F3950THERMISTOR NTC 50K OHM 1% - MF58503F3950
Order 'thermistor ntc 50k ohm 1% - MF58503F3950' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1381-ND.
THERMISTOR NTC 50K OHM 1% DO-35 - 503JG1F
Order 'thermistor ntc 50k ohm 1% do-35 - 503JG1F' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1027-ND.
THERMISTOR NTC 50K OHM 1% PROBE - CWF4B503F3950
Order 'thermistor ntc 50k ohm 1% probe - CWF4B503F3950' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number CWF4B503F3950-ND.
THERMISTOR NTC 50K OHM 1% - MF52F503F3950
Order 'thermistor ntc 50k ohm 1% - MF52F503F3950' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1375-ND.
THERMISTOR NTC 50K OHM 1% - MF52C1503F3950
Order 'thermistor ntc 50k ohm 1% - MF52C1503F3950' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1378-ND.
THERMISTOR NTC 50K OHM 1% W/G410 - MF52C503F3950-G410
Order 'thermistor ntc 50k ohm 1% w/g410 - MF52C503F3950-G410' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1408-ND.
THERMISTOR NTC 50K OHM 1% RAD - B57540G0503F000
Order 'thermistor ntc 50k ohm 1% rad - B57540G0503F000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2129-ND.
THERMISTOR NTC 50K OHM 1% RAD - B57550G0503F000
Order 'thermistor ntc 50k ohm 1% rad - B57550G0503F000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2134-ND.
THERMISTOR NTC 50K OHM 1% RAD - B57861S0503F040
Order 'thermistor ntc 50k ohm 1% rad - B57861S0503F040' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2148-ND.
THERMISTOR NTC 50K OHM 1% RAD - B57560G0503F000
Order 'thermistor ntc 50k ohm 1% rad - B57560G0503F000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2622-ND.
THERMISTOR NTC 5.0K OHM 1% RAD - B57861S0502F040
Order 'thermistor ntc 5.0k ohm 1% rad - B57861S0502F040' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2147-ND.
THERMISTOR NTC 5.0K OHM 1% RAD - B57863S0502F040
Order 'thermistor ntc 5.0k ohm 1% rad - B57863S0502F040' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2152-ND.
THERMISTOR NTC 50K OHM 5% TOLER - DKF503N5
Order 'thermistor ntc 50k ohm 5% toler - DKF503N5' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1107-ND.
THERMISTOR NTC 50K OHM 10% TOLER - DKF503N10
Order 'thermistor ntc 50k ohm 10% toler - DKF503N10' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number DKF503N10-ND.
THERMISTOR NTC 50K OHM 3% TOLER - DKF503N3
Order 'thermistor ntc 50k ohm 3% toler - DKF503N3' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number DKF503N3-ND.
Options for THERMISTOR NTC 50K OHM 1% - MF58503F3950
Send this link via E-Mail
Help With This Screen
