THERMOSTAT 15 DEG C NO FASTON - R2001515
| Digi-Key Part Number | 317-1365-ND |
1 10 50 100 250 500 1000 |
8.40000 7.35000 4.89300 4.20000 3.36000 2.94000 2.62500 |
Extended Price
8.40 73.50 244.65 420.00 840.00 1470.00 2625.00 |
| Manufacturer Part Number | R2001515 | |||
| Description | THERMOSTAT 15 DEG C NO FASTON | |||
| Quantity Available | 187 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R2001515 |
| Vendor | Cantherm |
| Category | Over Voltage, Current, Temperature Devices |
| Circuit | Normally Open |
| Mounting Type | Chassis Mount |
| Switching Temperature | 59°F (15°C) |
| Package / Case | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R2001515 R2001515 317 1365 ND 3171365ND 317-1365 |
R2001515 Specification Sheet
THERMOSTAT 15 DEG C NO FASTON - R2001515 (317-1365-ND)
Related parts:THERMOSTAT 15 DEG C NO FASTON - R2001515
Order 'thermostat 15 deg c no faston - R2001515' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1365-ND.
THERMOSTAT 15 DEG C NC FASTON - R2001525
Order 'thermostat 15 deg c nc faston - R2001525' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1076-ND.
THERMOSTAT 30 DEG C NC FASTON - R2003025
Order 'thermostat 30 deg c nc faston - R2003025' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1077-ND.
THERMOSTAT 35 DEG C NC FASTON - R2003525
Order 'thermostat 35 deg c nc faston - R2003525' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1078-ND.
THERMOSTAT 40 DEG C NC FASTON - R2004025
Order 'thermostat 40 deg c nc faston - R2004025' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1079-ND.
THERMOSTAT 45 DEG C NC FASTON - R2004525
Order 'thermostat 45 deg c nc faston - R2004525' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1080-ND.
THERMOSTAT 50 DEG C NC FASTON - R2005025
Order 'thermostat 50 deg c nc faston - R2005025' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1081-ND.
THERMOSTAT 60 DEG C NC FASTON - R2006025
Order 'thermostat 60 deg c nc faston - R2006025' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1082-ND.
THERMOSTAT 65 DEG C NC FASTON - R2006525
Order 'thermostat 65 deg c nc faston - R2006525' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1083-ND.
THERMOSTAT 70 DEG C NC FASTON - R2007025
Order 'thermostat 70 deg c nc faston - R2007025' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1084-ND.
THERMOSTAT 75 DEG C NC FASTON - R2007525
Order 'thermostat 75 deg c nc faston - R2007525' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1085-ND.
THERMOSTAT 80 DEG C NC FASTON - R2008025
Order 'thermostat 80 deg c nc faston - R2008025' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1086-ND.
THERMOSTAT 85 DEG C NC FASTON - R2008525
Order 'thermostat 85 deg c nc faston - R2008525' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1087-ND.
THERMOSTAT 90 DEG C NC FASTON - R2009025
Order 'thermostat 90 deg c nc faston - R2009025' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1088-ND.
THERMOSTAT 95 DEG C NC FASTON - R2009525
Order 'thermostat 95 deg c nc faston - R2009525' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1089-ND.
Send this link via E-Mail
Help With This Screen