RESISTOR 470 OHM 1/32W 5% 01005 - ERJ-XGNJ471Y
470 Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG ERJ-XGNJ471Y
| Digi-Key Part Number | P470AWTR-ND |
20000 40000 80000 120000 260000 520000 |
.04700 .04200 .04000 .03800 .03700 .03500 |
Extended Price
940.00 1680.00 3200.00 4560.00 9620.00 18200.00 |
| Manufacturer Part Number | ERJ-XGNJ471Y | |||
| Description | RESISTOR 470 OHM 1/32W 5% 01005 | |||
| Quantity Available | 20000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-XGNJ471Y |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 470 |
| Power (Watts) | 0.03W, 1/32W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 01005 (0402 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ XGNJ471Y ERJXGNJ471Y P470AWTR ND P470AWTRND P470AWTR |
ERJ-XGNJ471Y Specification Sheet
RESISTOR 470 OHM 1/32W 5% 01005 - ERJ-XGNJ471Y (P470AWTR-ND)
Related parts 470 Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG ERJ-XGNJ471YRESISTOR 470 OHM 1/32W 5% 01005 - ERJ-XGNJ471Y
Order 'resistor 470 ohm 1/32w 5% 01005 - ERJ-XGNJ471Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470AWCT-ND.
RESISTOR 470 OHM 1/32W 5% 01005 - ERJ-XGNJ471Y
Order 'resistor 470 ohm 1/32w 5% 01005 - ERJ-XGNJ471Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470AWDKR-ND.
RESISTOR 470 OHM 1/32W 5% 01005 - ERJ-XGNJ471Y
Order 'resistor 470 ohm 1/32w 5% 01005 - ERJ-XGNJ471Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P470AWTR-ND.
RESISTOR 470 OHM 1/32W 5% 01005 - ERJ-XGEJ471Y
Order 'resistor 470 ohm 1/32w 5% 01005 - ERJ-XGEJ471Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470ANCT-ND.
RESISTOR 470 OHM 1/32W 5% 01005 - ERJ-XGEJ471Y
Order 'resistor 470 ohm 1/32w 5% 01005 - ERJ-XGEJ471Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P470ANTR-ND.
RESISTOR 470 OHM 1/32W 5% 01005 - ERJ-XGEJ471Y
Order 'resistor 470 ohm 1/32w 5% 01005 - ERJ-XGEJ471Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470ANDKR-ND.
RESISTOR 47 OHM 1/32W 5% 01005 - ERJ-XGEJ470Y
Order 'resistor 47 ohm 1/32w 5% 01005 - ERJ-XGEJ470Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47ANCT-ND.
RESISTOR 47 OHM 1/32W 5% 01005 - ERJ-XGEJ470Y
Order 'resistor 47 ohm 1/32w 5% 01005 - ERJ-XGEJ470Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47ANTR-ND.
RESISTOR 47 OHM 1/32W 5% 01005 - ERJ-XGEJ470Y
Order 'resistor 47 ohm 1/32w 5% 01005 - ERJ-XGEJ470Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47ANDKR-ND.
RESISTOR 47 OHM 1/32W 5% 01005 - ERJ-XGNJ470Y
Order 'resistor 47 ohm 1/32w 5% 01005 - ERJ-XGNJ470Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47AWCT-ND.
RESISTOR 47 OHM 1/32W 5% 01005 - ERJ-XGNJ470Y
Order 'resistor 47 ohm 1/32w 5% 01005 - ERJ-XGNJ470Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47AWDKR-ND.
RESISTOR 47 OHM 1/32W 5% 01005 - ERJ-XGNJ470Y
Order 'resistor 47 ohm 1/32w 5% 01005 - ERJ-XGNJ470Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47AWTR-ND.
RESISTOR 100 OHM 1/32W 5% 01005 - ERJ-XGEJ101Y
Order 'resistor 100 ohm 1/32w 5% 01005 - ERJ-XGEJ101Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ANCT-ND.
RESISTOR 100 OHM 1/32W 5% 01005 - ERJ-XGEJ101Y
Order 'resistor 100 ohm 1/32w 5% 01005 - ERJ-XGEJ101Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100ANTR-ND.
RESISTOR 100K OHM 1/32W 5% 01005 - ERJ-XGEJ104Y
Order 'resistor 100k ohm 1/32w 5% 01005 - ERJ-XGEJ104Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KANTR-ND.
Options for 470 Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG ERJ-XGNJ471Y
Send this link via E-Mail
Help With This Screen
