270 Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGNJ271Y
RESISTOR 270 OHM 1/32W 5% 01005 - ERJ-XGNJ271Y - Resistors
| Digi-Key Part Number | P270AWCT-ND |
10 50 200 1000 5000 10000 |
.19400 .13720 .11305 .09690 .08883 .07268 |
Extended Price
1.94 6.86 22.61 96.90 444.15 726.80 |
| Manufacturer Part Number | ERJ-XGNJ271Y | |||
| Description | RESISTOR 270 OHM 1/32W 5% 01005 | |||
| Quantity Available | 29169 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-XGNJ271Y |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 270 |
| Power (Watts) | 0.03W, 1/32W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 01005 (0402 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ XGNJ271Y ERJXGNJ271Y P270AWCT ND P270AWCTND P270AWCT |
ERJ-XGNJ271Y Specification Sheet
RESISTOR 270 OHM 1/32W 5% 01005 - ERJ-XGNJ271Y (P270AWCT-ND) - Resistors
Related parts 270 Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGNJ271Y270 Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGNJ271Y
Order 'resistor 270 ohm 1/32w 5% 01005 - ERJ-XGNJ271Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P270AWCT-ND.
270 Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGNJ271Y
Order 'resistor 270 ohm 1/32w 5% 01005 - ERJ-XGNJ271Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P270AWDKR-ND.
270 Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG ERJ-XGNJ271Y
Order 'resistor 270 ohm 1/32w 5% 01005 - ERJ-XGNJ271Y' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P270AWTR-ND.
27.0 Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGNJ270Y
Order 'resistor 27 ohm 1/32w 5% 01005 - ERJ-XGNJ270Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P27AWCT-ND.
27.0 Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGNJ270Y
Order 'resistor 27 ohm 1/32w 5% 01005 - ERJ-XGNJ270Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P27AWDKR-ND.
100 Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGEJ101Y
Order 'resistor 100 ohm 1/32w 5% 01005 - ERJ-XGEJ101Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ANCT-ND.
10.0 Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGEJ100Y
Order 'resistor 10 ohm 1/32w 5% 01005 - ERJ-XGEJ100Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10ANCT-ND.
10.0K Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGEJ103Y
Order 'resistor 10k ohm 1/32w 5% 01005 - ERJ-XGEJ103Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KANCT-ND.
1.00K Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGEJ102Y
Order 'resistor 1k ohm 1/32w 5% 01005 - ERJ-XGEJ102Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KANCT-ND.
1.00M Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGEJ105Y
Order 'resistor 1m ohm 1/32w 5% 01005 - ERJ-XGEJ105Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0MANCT-ND.
150 Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGEJ151Y
Order 'resistor 150 ohm 1/32w 5% 01005 - ERJ-XGEJ151Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P150ANCT-ND.
15.0 Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGEJ150Y
Order 'resistor 15 ohm 1/32w 5% 01005 - ERJ-XGEJ150Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15ANCT-ND.
15.0K Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGEJ153Y
Order 'resistor 15k ohm 1/32w 5% 01005 - ERJ-XGEJ153Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15KANCT-ND.
220 Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGEJ221Y
Order 'resistor 220 ohm 1/32w 5% 01005 - ERJ-XGEJ221Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P220ANCT-ND.
22.0 Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGEJ220Y
Order 'resistor 22 ohm 1/32w 5% 01005 - ERJ-XGEJ220Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22ANCT-ND.
Options for 270 Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGNJ271Y
Send this link via E-Mail
Help With This Screen
