THERMAL FUSE 143DEG C 20A RADIAL - MWS2 S138 - Over Voltage, Current, Temperature Devices
Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MWS2 S138
| Digi-Key Part Number | MWS2S138-ND |
1000 |
1.38600 |
Extended Price
1386.00 |
| Manufacturer Part Number | MWS2 S138 | |||
| Description | THERMAL FUSE 143DEG C 20A RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MWS2 S138 |
| Vendor | Cantherm |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | Radial |
| Holding Temperature @ Voltage | 110°C (230°F) @ 250V |
| Rated Functioning Temperature | 289°F (143°C) |
| Approvals | EN60691 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MWS2 S138 MWS2 S138 MWS2S138 ND MWS2S138ND MWS2S138 |
MWS2 S138 Specification Sheet
THERMAL FUSE 143DEG C 20A RADIAL - MWS2 S138 (MWS2S138-ND) - Over Voltage, Current, Temperature Devices
Related parts Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MWS2 S138THERMAL FUSE 143DEG C 20A RADIAL - MWS2 S138
Order 'thermal fuse 143deg c 20a radial - MWS2 S138' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS2S138-ND.
THERMAL FUSE 110DEG C 20A RADIAL - MWS2 S105
Order 'thermal fuse 110deg c 20a radial - MWS2 S105' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS2S105-ND.
THERMAL FUSE 130DEG C 20A RADIAL - MWS2 S125
Order 'thermal fuse 130deg c 20a radial - MWS2 S125' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS2S125-ND.
THERMAL FUSE 100DEG C 20A RADIAL - MWS2 S95
Order 'thermal fuse 100deg c 20a radial - MWS2 S95' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS2S95-ND.
THERMAL FUSE 143DEG C 15A RADIAL - MWS1 S138H
Order 'thermal fuse 143deg c 15a radial - MWS1 S138H' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS1S138H-ND.
THERMAL FUSE 110DEG C 15A RADIAL - MWS1 S105H
Order 'thermal fuse 110deg c 15a radial - MWS1 S105H' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS1S105H-ND.
THERMAL FUSE 130DEG C 15A RADIAL - MWS1 S125H
Order 'thermal fuse 130deg c 15a radial - MWS1 S125H' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS1S125H-ND.
THERMAL FUSE 100DEG C 15A RADIAL - MWS1 S95H
Order 'thermal fuse 100deg c 15a radial - MWS1 S95H' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS1S95H-ND.
CHOKE EMI/RFI 10UH 20A RADIAL - 1538M22
Order 'choke emi/rfi 10uh 20a radial - 1538M22' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1538M22-ND.
CHOKE EMI/RFI 5UH 20A RADIAL - 1539M10
Order 'choke emi/rfi 5uh 20a radial - 1539M10' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1539M10-ND.
FUSE CERAMIC 36V 20A GBC - 0214020.Z
Order 'fuse ceramic 36v 20a gbc - 0214020.Z' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0214020.Z-ND.
FUSE BLADE FAST 20A 32V YLW FKS - 164.6185.5202
Order 'fuse blade fast 20a 32v ylw fks - 164.6185.5202' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number WK6261-ND.
FUSE BLADE FAST 20A 32V YLW FK1 - 168.6785.5202
Order 'fuse blade fast 20a 32v ylw fk1 - 168.6785.5202' online from Digi-Key. Manufactured by Littelfuse / Wickmann Brand. Digi-Key part number 168.6785.5202-ND.
FUSE DUAL ELEMENT 20A 250V - FLNR020.T
Order 'fuse dual element 20a 250v - FLNR020.T' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1030-ND.
FUSE DUAL ELEMENT 20A 600V - TCF20
Order 'fuse dual element 20a 600v - TCF20' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TCF20-ND.
Options for Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MWS2 S138
Send this link via E-Mail
Help With This Screen
