Keywords:





THERMAL FUSE 110DEG C 20A RADIAL - MWS2 S105 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number MWS2S105-ND
Price Break
1000
Unit Price
1.38600
Extended Price
1386.00
Manufacturer Part NumberMWS2 S105
DescriptionTHERMAL FUSE 110DEG C 20A RADIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMWS2 S105
VendorCantherm
CategoryOver Voltage, Current, Temperature Devices
Package / CaseRadial
Holding Temperature @ Voltage80°C (176°F) @ 250V
Rated Functioning Temperature230°F (110°C)
ApprovalsEN60691
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MWS2 S105
MWS2 S105
MWS2S105 ND
MWS2S105ND
MWS2S105

MWS2 S105 Specification Sheet

Image of THERMAL FUSE 110DEG C 20A RADIAL - MWS2 S105

THERMAL FUSE 110DEG C 20A RADIAL - MWS2 S105 (MWS2S105-ND) - Over Voltage, Current, Temperature Devices

Related parts Over Voltage, Current, Temperature Devices :
THERMAL FUSE 110DEG C 20A RADIAL - MWS2 S105
 Order 'thermal fuse 110deg c 20a radial - MWS2 S105' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS2S105-ND.
THERMAL FUSE 130DEG C 20A RADIAL - MWS2 S125
 Order 'thermal fuse 130deg c 20a radial - MWS2 S125' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS2S125-ND.
THERMAL FUSE 143DEG C 20A RADIAL - MWS2 S138
 Order 'thermal fuse 143deg c 20a radial - MWS2 S138' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS2S138-ND.
THERMAL FUSE 100DEG C 20A RADIAL - MWS2 S95
 Order 'thermal fuse 100deg c 20a radial - MWS2 S95' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS2S95-ND.
THERMAL FUSE 110DEG C 15A RADIAL - MWS1 S105H
 Order 'thermal fuse 110deg c 15a radial - MWS1 S105H' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS1S105H-ND.
THERMAL FUSE 130DEG C 15A RADIAL - MWS1 S125H
 Order 'thermal fuse 130deg c 15a radial - MWS1 S125H' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS1S125H-ND.
THERMAL FUSE 143DEG C 15A RADIAL - MWS1 S138H
 Order 'thermal fuse 143deg c 15a radial - MWS1 S138H' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS1S138H-ND.
THERMAL FUSE 100DEG C 15A RADIAL - MWS1 S95H
 Order 'thermal fuse 100deg c 15a radial - MWS1 S95H' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS1S95H-ND.
THERMAL FUSE 110 DEG C 5A RADIAL - MTS1 S105
 Order 'thermal fuse 110 deg c 5a radial - MTS1 S105' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTS1S105-ND.
THERMAL FUSE 108 DEG C 3A RADIAL - MTR1 R105
 Order 'thermal fuse 108 deg c 3a radial - MTR1 R105' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTR1R105-ND.
THERMAL FUSE 130 DEG C 3A RADIAL - MTR1 R125
 Order 'thermal fuse 130 deg c 3a radial - MTR1 R125' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTR1R125-ND.
THERMAL FUSE 143 DEG C 3A RADIAL - MTR1 R138
 Order 'thermal fuse 143 deg c 3a radial - MTR1 R138' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTR1R138-ND.
THERMAL FUSE 150 DEG C 3A RADIAL - MTR1 R145
 Order 'thermal fuse 150 deg c 3a radial - MTR1 R145' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTR1R145-ND.
THERMAL FUSE 98 DEG C 3A RADIAL - MTR1 R95
 Order 'thermal fuse 98 deg c 3a radial - MTR1 R95' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTR1R95-ND.
THERMAL FUSE 130 DEG C 5A RADIAL - MTS1 S125
 Order 'thermal fuse 130 deg c 5a radial - MTS1 S125' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTS1S125-ND.

Send this link via E-Mail
Help With This Screen

THERMAL FUSE 110DEG C 20A RADIAL - MWS2 S105
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: THERMAL FUSE 110DEG C 15A RADIAL - MWS1 S105H Next: THERMAL FUSE 119C 10A AXIAL - SDJ1 DF119S
THERMAL FUSE 110DEG C 20A RADIAL - MWS2 S105