THERMAL FUSE 143DEG C 15A RADIAL - MWS1 S138H - Over Voltage, Current, Temperature Devices
Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MWS1 S138H
| Digi-Key Part Number | MWS1S138H-ND |
1000 |
.74200 |
Extended Price
742.00 |
| Manufacturer Part Number | MWS1 S138H | |||
| Description | THERMAL FUSE 143DEG C 15A RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MWS1 S138H |
| Vendor | Cantherm |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | Radial |
| Holding Temperature @ Voltage | 110°C (230°F) @ 250V |
| Rated Functioning Temperature | 289°F (143°C) |
| Approvals | EN60691 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MWS1 S138H MWS1 S138H MWS1S138H ND MWS1S138HND MWS1S138H |
MWS1 S138H Specification Sheet
THERMAL FUSE 143DEG C 15A RADIAL - MWS1 S138H (MWS1S138H-ND) - Over Voltage, Current, Temperature Devices
Related parts Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MWS1 S138HTHERMAL FUSE 143DEG C 15A RADIAL - MWS1 S138H
Order 'thermal fuse 143deg c 15a radial - MWS1 S138H' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS1S138H-ND.
THERMAL FUSE 110DEG C 15A RADIAL - MWS1 S105H
Order 'thermal fuse 110deg c 15a radial - MWS1 S105H' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS1S105H-ND.
THERMAL FUSE 130DEG C 15A RADIAL - MWS1 S125H
Order 'thermal fuse 130deg c 15a radial - MWS1 S125H' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS1S125H-ND.
THERMAL FUSE 100DEG C 15A RADIAL - MWS1 S95H
Order 'thermal fuse 100deg c 15a radial - MWS1 S95H' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS1S95H-ND.
THERMAL FUSE 143DEG C 20A RADIAL - MWS2 S138
Order 'thermal fuse 143deg c 20a radial - MWS2 S138' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS2S138-ND.
THERMAL FUSE 110DEG C 20A RADIAL - MWS2 S105
Order 'thermal fuse 110deg c 20a radial - MWS2 S105' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS2S105-ND.
THERMAL FUSE 130DEG C 20A RADIAL - MWS2 S125
Order 'thermal fuse 130deg c 20a radial - MWS2 S125' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS2S125-ND.
THERMAL FUSE 100DEG C 20A RADIAL - MWS2 S95
Order 'thermal fuse 100deg c 20a radial - MWS2 S95' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS2S95-ND.
FUSE 1.5A 600V GLASS SHORT RJS - RJS 1.5-R SHORT
Order 'fuse 1.5a 600v glass short rjs - RJS 1.5-R SHORT' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number RJS 1.5-R SHORT-ND.
FUSE 1.5A 600V GLASS STD RJS - RJS 1.5-R
Order 'fuse 1.5a 600v glass std rjs - RJS 1.5-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1417-ND.
FUSE 1.5A 350V FAST 2AG 2JQ - 2JQ 1.5-R
Order 'fuse 1.5a 350v fast 2ag 2jq - 2JQ 1.5-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 2JQ 1.5-R-ND.
FUSE 1.5A 350V SLOW 2AG 2JS - 2JS 1.5-R
Order 'fuse 1.5a 350v slow 2ag 2js - 2JS 1.5-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 2JS 1.5-R-ND.
FUSE 1.5A 250V FAST CERM 3AB - 3AB 1.5-R
Order 'fuse 1.5a 250v fast cerm 3ab - 3AB 1.5-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3AB 1.5-R-ND.
FUSE 15A 250V FAST GLASS 3AG - 3AG 15-R
Order 'fuse 15a 250v fast glass 3ag - 3AG 15-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3AG 15-R-ND.
FUSE 1.5A 250V FAST GLASS 3AG - 3AG 1.5-R
Order 'fuse 1.5a 250v fast glass 3ag - 3AG 1.5-R' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 3AG 1.5-R-ND.
Options for Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MWS1 S138H
Send this link via E-Mail
Help With This Screen
