Keywords:





Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MTS1 S95

THERMAL FUSE 100 DEG C 5A RADIAL - MTS1 S95 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number MTS1S95-ND
Price Break
1000
Unit Price
.60200
Extended Price
602.00
Manufacturer Part NumberMTS1 S95
DescriptionTHERMAL FUSE 100 DEG C 5A RADIAL
Quantity Available Non-Stock
All prices are in USD

Purchase Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MTS1 S95
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MTS1 S95
Technical/Catalog InformationMTS1 S95
VendorCantherm
CategoryOver Voltage, Current, Temperature Devices
Package / CaseRadial
Holding Temperature @ Voltage70°C (158°F) @ 250V
Rated Functioning Temperature212°F (100°C)
ApprovalsEN60691
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MTS1 S95
MTS1 S95
MTS1S95 ND
MTS1S95ND
MTS1S95

MTS1 S95 Specification Sheet

Image of THERMAL FUSE 100 DEG C 5A RADIAL - MTS1 S95

THERMAL FUSE 100 DEG C 5A RADIAL - MTS1 S95 (MTS1S95-ND) - Over Voltage, Current, Temperature Devices

Related parts Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MTS1 S95
Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MTS1 S95
 Order 'thermal fuse 100 deg c 5a radial - MTS1 S95' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTS1S95-ND.
Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MTS1 S125
 Order 'thermal fuse 130 deg c 5a radial - MTS1 S125' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTS1S125-ND.
Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MTS1 S105
 Order 'thermal fuse 110 deg c 5a radial - MTS1 S105' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTS1S105-ND.
Thermal Cutoffs, Cutout (tco) Circuit Protection 110°C (230°F) @ 250V Cantherm MTS1 S138
 Order 'thermal fuse 143 deg c 5a radial - MTS1 S138' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTS1S138-ND.
Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MTR1 R105
 Order 'thermal fuse 108 deg c 3a radial - MTR1 R105' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTR1R105-ND.
Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MTR1 R125
 Order 'thermal fuse 130 deg c 3a radial - MTR1 R125' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTR1R125-ND.
Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MTR1 R138
 Order 'thermal fuse 143 deg c 3a radial - MTR1 R138' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTR1R138-ND.
Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MTR1 R145
 Order 'thermal fuse 150 deg c 3a radial - MTR1 R145' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTR1R145-ND.
Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MTR1 R95
 Order 'thermal fuse 98 deg c 3a radial - MTR1 R95' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTR1R95-ND.
Fixed Inductors, Coils, Choke 500µH 5A Radial Hammond Manufacturing - 1539M22
 Order 'choke emi/rfi 500uh 5a radial - 1539M22' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1539M22-ND.
Thermistors - PTC THERM PTC 100 OHM 100 DEG PROBE - B59901D100A40
 Order 'therm ptc 100 ohm 100 deg probe - B59901D100A40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59901D100A40-ND.
Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MWS2 S95
 Order 'thermal fuse 100deg c 20a radial - MWS2 S95' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS2S95-ND.
Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MWS1 S125H
 Order 'thermal fuse 130deg c 15a radial - MWS1 S125H' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS1S125H-ND.
Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MWS1 S95H
 Order 'thermal fuse 100deg c 15a radial - MWS1 S95H' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS1S95H-ND.
Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MWS2 S125
 Order 'thermal fuse 130deg c 20a radial - MWS2 S125' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS2S125-ND.

Options for Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MTS1 S95
Send this link via E-Mail
Help With This Screen

THERMAL FUSE 100 DEG C 5A RADIAL - MTS1 S95
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: THERMAL CUTOUT 228C 10A AXIAL - SDJ1 DF228S Next: THERMAL FUSE 100C 10A AXIAL - SDJ1 DF100S
THERMAL FUSE 100 DEG C 5A RADIAL - MTS1 S95