THERMAL FUSE 130 DEG C 5A RADIAL - MTS1 S125 - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | MTS1S125-ND |
1000 |
.60200 |
Extended Price
602.00 |
| Manufacturer Part Number | MTS1 S125 | |||
| Description | THERMAL FUSE 130 DEG C 5A RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MTS1 S125 |
| Vendor | Cantherm |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | Radial |
| Holding Temperature @ Voltage | 100°C (212°F) @ 250V |
| Rated Functioning Temperature | 266°F (130°C) |
| Approvals | EN60691 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MTS1 S125 MTS1 S125 MTS1S125 ND MTS1S125ND MTS1S125 |
MTS1 S125 Specification Sheet
THERMAL FUSE 130 DEG C 5A RADIAL - MTS1 S125 (MTS1S125-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :THERMAL FUSE 130 DEG C 5A RADIAL - MTS1 S125
Order 'thermal fuse 130 deg c 5a radial - MTS1 S125' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTS1S125-ND.
THERMAL FUSE 110 DEG C 5A RADIAL - MTS1 S105
Order 'thermal fuse 110 deg c 5a radial - MTS1 S105' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTS1S105-ND.
THERMAL FUSE 143 DEG C 5A RADIAL - MTS1 S138
Order 'thermal fuse 143 deg c 5a radial - MTS1 S138' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTS1S138-ND.
THERMAL FUSE 100 DEG C 5A RADIAL - MTS1 S95
Order 'thermal fuse 100 deg c 5a radial - MTS1 S95' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTS1S95-ND.
THERMAL FUSE 130 DEG C 3A RADIAL - MTR1 R125
Order 'thermal fuse 130 deg c 3a radial - MTR1 R125' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTR1R125-ND.
THERMAL FUSE 108 DEG C 3A RADIAL - MTR1 R105
Order 'thermal fuse 108 deg c 3a radial - MTR1 R105' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTR1R105-ND.
THERMAL FUSE 143 DEG C 3A RADIAL - MTR1 R138
Order 'thermal fuse 143 deg c 3a radial - MTR1 R138' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTR1R138-ND.
THERMAL FUSE 150 DEG C 3A RADIAL - MTR1 R145
Order 'thermal fuse 150 deg c 3a radial - MTR1 R145' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTR1R145-ND.
THERMAL FUSE 98 DEG C 3A RADIAL - MTR1 R95
Order 'thermal fuse 98 deg c 3a radial - MTR1 R95' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTR1R95-ND.
THERMAL FUSE 130DEG C 20A RADIAL - MWS2 S125
Order 'thermal fuse 130deg c 20a radial - MWS2 S125' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS2S125-ND.
THERMAL FUSE 130DEG C 15A RADIAL - MWS1 S125H
Order 'thermal fuse 130deg c 15a radial - MWS1 S125H' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS1S125H-ND.
PTC RESETTABLE 16V 5A RADIAL - 0ZRA0500FF2D
Order 'ptc resettable 16v 5a radial - 0ZRA0500FF2D' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0ZRA0500FF2D-ND.
PTC RESETTABLE 16V 5A RADIAL - 0ZRA0500FF1E
Order 'ptc resettable 16v 5a radial - 0ZRA0500FF1E' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1306-ND.
THERMAL FUSE 110DEG C 15A RADIAL - MWS1 S105H
Order 'thermal fuse 110deg c 15a radial - MWS1 S105H' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS1S105H-ND.
THERMAL FUSE 143DEG C 15A RADIAL - MWS1 S138H
Order 'thermal fuse 143deg c 15a radial - MWS1 S138H' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS1S138H-ND.
Send this link via E-Mail
Help With This Screen
