Keywords:





Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MTR1 R95

THERMAL FUSE 98 DEG C 3A RADIAL - MTR1 R95

Digi-Key Part Number MTR1R95-ND
Price Break
1000
Unit Price
.49000
Extended Price
490.00
Manufacturer Part NumberMTR1 R95
DescriptionTHERMAL FUSE 98 DEG C 3A RADIAL
Quantity Available Non-Stock
All prices are in USD

Purchase Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MTR1 R95
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MTR1 R95
Technical/Catalog InformationMTR1 R95
VendorCantherm
CategoryOver Voltage, Current, Temperature Devices
Package / CaseRadial
Holding Temperature @ Voltage70°C (158°F) @ 250V
Rated Functioning Temperature208°F (98°C)
ApprovalsEN60691
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MTR1 R95
MTR1 R95
MTR1R95 ND
MTR1R95ND
MTR1R95

MTR1 R95 Specification Sheet

Image of THERMAL FUSE 98 DEG C 3A RADIAL - MTR1 R95

THERMAL FUSE 98 DEG C 3A RADIAL - MTR1 R95 (MTR1R95-ND)

Related parts Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MTR1 R95
Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MTR1 R95
 Order 'thermal fuse 98 deg c 3a radial - MTR1 R95' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTR1R95-ND.
Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MTR1 R105
 Order 'thermal fuse 108 deg c 3a radial - MTR1 R105' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTR1R105-ND.
Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MTR1 R125
 Order 'thermal fuse 130 deg c 3a radial - MTR1 R125' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTR1R125-ND.
Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MTR1 R138
 Order 'thermal fuse 143 deg c 3a radial - MTR1 R138' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTR1R138-ND.
Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MTR1 R145
 Order 'thermal fuse 150 deg c 3a radial - MTR1 R145' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTR1R145-ND.
Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MTS1 S105
 Order 'thermal fuse 110 deg c 5a radial - MTS1 S105' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTS1S105-ND.
Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MTS1 S125
 Order 'thermal fuse 130 deg c 5a radial - MTS1 S125' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTS1S125-ND.
Thermal Cutoffs, Cutout (tco) Circuit Protection 110°C (230°F) @ 250V Cantherm MTS1 S138
 Order 'thermal fuse 143 deg c 5a radial - MTS1 S138' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTS1S138-ND.
Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MTS1 S95
 Order 'thermal fuse 100 deg c 5a radial - MTS1 S95' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTS1S95-ND.
Ptc Resettable Fuse Circuit Protection 3A 16V Bel Fuse Inc 0ZRA0300FF2D
 Order 'ptc resettable 16v 3a radial - 0ZRA0300FF2D' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0ZRA0300FF2D-ND.
Ptc Resettable Fuse Circuit Protection 3A 16V Bel Fuse Inc 0ZRA0300FF1C
 Order 'ptc resettable 16v 3a radial - 0ZRA0300FF1C' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1304-ND.
Thermal Cutoffs, Cutout (tco) Circuit Protection 80°C (176°F) @ 250V Cantherm MWS1 S105H
 Order 'thermal fuse 110deg c 15a radial - MWS1 S105H' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS1S105H-ND.
Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MWS1 S125H
 Order 'thermal fuse 130deg c 15a radial - MWS1 S125H' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS1S125H-ND.
Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MWS1 S138H
 Order 'thermal fuse 143deg c 15a radial - MWS1 S138H' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS1S138H-ND.
Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MWS1 S95H
 Order 'thermal fuse 100deg c 15a radial - MWS1 S95H' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS1S95H-ND.

Options for Cantherm Thermal Cutoffs, Cutout (tco) Over Voltage, Current, Temperature Device MTR1 R95
Send this link via E-Mail
Help With This Screen

THERMAL FUSE 98 DEG C 3A RADIAL - MTR1 R95
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: THERMAL FUSE 91C 10A AXIAL - SDJ1 DF091S Next: THERMAL FUSE 98C 10A AXIAL - SDJ1 DF098S
THERMAL FUSE 98 DEG C 3A RADIAL - MTR1 R95