THERMAL FUSE 143 DEG C 3A RADIAL - MTR1 R138 - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | MTR1R138-ND |
1000 |
.49000 |
Extended Price
490.00 |
| Manufacturer Part Number | MTR1 R138 | |||
| Description | THERMAL FUSE 143 DEG C 3A RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MTR1 R138 |
| Vendor | Cantherm |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | Radial |
| Holding Temperature @ Voltage | 110°C (230°F) @ 250V |
| Rated Functioning Temperature | 289°F (143°C) |
| Approvals | EN60691 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MTR1 R138 MTR1 R138 MTR1R138 ND MTR1R138ND MTR1R138 |
MTR1 R138 Specification Sheet
THERMAL FUSE 143 DEG C 3A RADIAL - MTR1 R138 (MTR1R138-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :THERMAL FUSE 143 DEG C 3A RADIAL - MTR1 R138
Order 'thermal fuse 143 deg c 3a radial - MTR1 R138' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTR1R138-ND.
THERMAL FUSE 108 DEG C 3A RADIAL - MTR1 R105
Order 'thermal fuse 108 deg c 3a radial - MTR1 R105' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTR1R105-ND.
THERMAL FUSE 130 DEG C 3A RADIAL - MTR1 R125
Order 'thermal fuse 130 deg c 3a radial - MTR1 R125' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTR1R125-ND.
THERMAL FUSE 150 DEG C 3A RADIAL - MTR1 R145
Order 'thermal fuse 150 deg c 3a radial - MTR1 R145' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTR1R145-ND.
THERMAL FUSE 98 DEG C 3A RADIAL - MTR1 R95
Order 'thermal fuse 98 deg c 3a radial - MTR1 R95' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTR1R95-ND.
THERMAL FUSE 143 DEG C 5A RADIAL - MTS1 S138
Order 'thermal fuse 143 deg c 5a radial - MTS1 S138' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTS1S138-ND.
THERMAL FUSE 110 DEG C 5A RADIAL - MTS1 S105
Order 'thermal fuse 110 deg c 5a radial - MTS1 S105' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTS1S105-ND.
THERMAL FUSE 130 DEG C 5A RADIAL - MTS1 S125
Order 'thermal fuse 130 deg c 5a radial - MTS1 S125' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTS1S125-ND.
THERMAL FUSE 100 DEG C 5A RADIAL - MTS1 S95
Order 'thermal fuse 100 deg c 5a radial - MTS1 S95' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MTS1S95-ND.
THERMAL FUSE 143DEG C 15A RADIAL - MWS1 S138H
Order 'thermal fuse 143deg c 15a radial - MWS1 S138H' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS1S138H-ND.
THERMAL FUSE 143DEG C 20A RADIAL - MWS2 S138
Order 'thermal fuse 143deg c 20a radial - MWS2 S138' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS2S138-ND.
PTC RESETTABLE 16V 3A RADIAL - 0ZRA0300FF2D
Order 'ptc resettable 16v 3a radial - 0ZRA0300FF2D' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0ZRA0300FF2D-ND.
PTC RESETTABLE 16V 3A RADIAL - 0ZRA0300FF1C
Order 'ptc resettable 16v 3a radial - 0ZRA0300FF1C' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1304-ND.
THERMAL FUSE 110DEG C 15A RADIAL - MWS1 S105H
Order 'thermal fuse 110deg c 15a radial - MWS1 S105H' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS1S105H-ND.
THERMAL FUSE 130DEG C 15A RADIAL - MWS1 S125H
Order 'thermal fuse 130deg c 15a radial - MWS1 S125H' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number MWS1S125H-ND.
Send this link via E-Mail
Help With This Screen
