THERMAL PROTECTOR 65DEG C NC 6A - B1206525AEDA0GE
| Digi-Key Part Number | B1206525AEDA0GE-ND |
200 |
2.71500 |
Extended Price
543.00 |
| Manufacturer Part Number | B1206525AEDA0GE | |||
| Description | THERMAL PROTECTOR 65DEG C NC 6A | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B1206525AEDA0GE |
| Vendor | Cantherm |
| Category | Over Voltage, Current, Temperature Devices |
| Circuit | Normally Closed |
| Mounting Type | PCB |
| Switching Temperature | 149°F (65°C) |
| Package / Case | Radial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B1206525AEDA0GE B1206525AEDA0GE |
B1206525AEDA0GE Specification Sheet
THERMAL PROTECTOR 65DEG C NC 6A - B1206525AEDA0GE (B1206525AEDA0GE-ND)
Related parts:THERMAL PROTECTOR 65DEG C NC 6A - B1206525AEDA0GE
Order 'thermal protector 65deg c nc 6a - B1206525AEDA0GE' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number B1206525AEDA0GE-ND.
THERMAL PROTECTOR 55DEG C NC 6A - B1205525AEDA0GE
Order 'thermal protector 55deg c nc 6a - B1205525AEDA0GE' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number B1205525AEDA0GE-ND.
THERMAL PROTECTOR 75DEG C NC 6A - B1207525AEDA0GE
Order 'thermal protector 75deg c nc 6a - B1207525AEDA0GE' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1397-ND.
THERMAL PROTECTOR 85DEG C NC 6A - B1208025AEDA0GE
Order 'thermal protector 85deg c nc 6a - B1208025AEDA0GE' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number B1208025AEDA0GE-ND.
THERMAL PROTECTOR 95DEG C NC 6A - B1209025AEDA0GE
Order 'thermal protector 95deg c nc 6a - B1209025AEDA0GE' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number B1209025AEDA0GE-ND.
THERMAL PROTECTOR 105DEG C NC 6A - B1210025AEDA0GE
Order 'thermal protector 105deg c nc 6a - B1210025AEDA0GE' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number B1210025AEDA0GE-ND.
THERMAL PROTECTOR 115DEG C NC 6A - B1211025AEDA0GE
Order 'thermal protector 115deg c nc 6a - B1211025AEDA0GE' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number B1211025AEDA0GE-ND.
THERMAL PROTECTOR 125DEG C NC 6A - B1212025AEDA0GE
Order 'thermal protector 125deg c nc 6a - B1212025AEDA0GE' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number B1212025AEDA0GE-ND.
THERMAL PROTECTOR 135DEG C NC 6A - B1213025AEDA0GE
Order 'thermal protector 135deg c nc 6a - B1213025AEDA0GE' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number B1213025AEDA0GE-ND.
THERMAL PROTECTOR 135DEG C NC 6A - B1214925AEDA0GE
Order 'thermal protector 135deg c nc 6a - B1214925AEDA0GE' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number B1214925AEDA0GE-ND.
THERMAL PROTECTOR 135DEG C NC 6A - B1215525AEDA0GE
Order 'thermal protector 135deg c nc 6a - B1215525AEDA0GE' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number B1215525AEDA0GE-ND.
THERMAL PROTECTOR 50DEG C NC 6A - B1205025AEDA0GE
Order 'thermal protector 50deg c nc 6a - B1205025AEDA0GE' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1394-ND.
THERMAL PROTECTOR 60DEG C NC 6A - B1206025AEDA0GE
Order 'thermal protector 60deg c nc 6a - B1206025AEDA0GE' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1395-ND.
THERMAL PROTECTOR 70DEG C NC 6A - B1207025AEDA0GE
Order 'thermal protector 70deg c nc 6a - B1207025AEDA0GE' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1396-ND.
THERMAL PROTECTOR 90DEG C NC 6A - B1208525AEDA0GE
Order 'thermal protector 90deg c nc 6a - B1208525AEDA0GE' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1398-ND.
Send this link via E-Mail
Help With This Screen