IC VOLT REG 9 OUTPUTS ZIP-16 - AN34001A-LC
| Digi-Key Part Number | AN34001A-LC-ND |
1 10 200 1000 5000 10000 |
3.40000 2.71900 2.11450 1.92571 1.88795 1.85019 |
Extended Price
3.40 27.19 422.90 1925.71 9439.75 18501.90 |
| Manufacturer Part Number | AN34001A-LC | |||
| Description | IC VOLT REG 9 OUTPUTS ZIP-16 | |||
| Quantity Available | 749 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AN34001A-LC |
| Vendor | Panasonic - SSG |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-HZIP |
| Packaging | Tube |
| Type | Audio Voltage Regulator |
| Voltage - Input | 6.6 ~ 18V |
| Voltage - Output | - |
| Number of Outputs | 9 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AN34001A LC AN34001ALC |
AN34001A-LC Specification Sheet
IC VOLT REG 9 OUTPUTS ZIP-16 - AN34001A-LC (AN34001A-LC-ND)
Related parts:IC VOLT REG 9 OUTPUTS ZIP-16 - AN34001A-LC
Order 'ic volt reg 9 outputs zip-16 - AN34001A-LC' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN34001A-LC-ND.
IC VOLT REG 3-OUT 9-SIL - TDA3602U
Order 'ic volt reg 3-out 9-sil - TDA3602U' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3307-5-ND.
IC VOLT REG 3-OUT 9-SIL - TDA3617JU
Order 'ic volt reg 3-out 9-sil - TDA3617JU' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3308-5-ND.
IC VOLT REG DUAL LNB 28-EPSOIC - ISL6405EEB
Order 'ic volt reg dual lnb 28-epsoic - ISL6405EEB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6405EEB-ND.
IC VOLT REG DUAL LNB 28-EPSOIC - ISL6405EEB-T
Order 'ic volt reg dual lnb 28-epsoic - ISL6405EEB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6405EEB-T-ND.
IC VOLT REG DUAL LNB 28-EPSOIC - ISL6405EEBZ
Order 'ic volt reg dual lnb 28-epsoic - ISL6405EEBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6405EEBZ-ND.
IC VOLT REG DUAL LNB 28-EPSOIC - ISL6405EEBZ-T
Order 'ic volt reg dual lnb 28-epsoic - ISL6405EEBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6405EEBZ-T-ND.
IC VOLT REG DUAL LNB 32-QFN - ISL6405ER
Order 'ic volt reg dual lnb 32-qfn - ISL6405ER' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6405ER-ND.
IC VOLT REG DUAL LNB 32-QFN - ISL6405ER-T
Order 'ic volt reg dual lnb 32-qfn - ISL6405ER-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6405ER-T-ND.
IC VOLT REG DUAL LNB 32-QFN - ISL6405ERZ
Order 'ic volt reg dual lnb 32-qfn - ISL6405ERZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6405ERZ-ND.
IC VOLT REG LOW DROPOUT 5V TO92 - TC55RP5002EZB
Order 'ic volt reg low dropout 5v to92 - TC55RP5002EZB' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 158-1072-ND.
IC VOLT REG LOW DROPOUT 5V TO92 - TC46LR5003EZB
Order 'ic volt reg low dropout 5v to92 - TC46LR5003EZB' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 158-1073-ND.
IC VOLT REG 3.3V 120MA TO-92 - TC45ER3303EZB
Order 'ic volt reg 3.3v 120ma to-92 - TC45ER3303EZB' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 158-1077-ND.
IC VOLT REG LOW DROPOUT 5V SOT89 - TC46LR5003EMB713
Order 'ic volt reg low dropout 5v sot89 - TC46LR5003EMB713' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 158-2074-1-ND.
IC VOLT REG LOW DROPOUT 5V SOT89 - TC46LR5003EMB713
Order 'ic volt reg low dropout 5v sot89 - TC46LR5003EMB713' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 158-2074-2-ND.
Send this link via E-Mail
Help With This Screen