CER INDUCTOR 1.8NH 0402 - L-07C1N8SV6T - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 1.8nH 300mA 0402 (1005 metric) Johanson Technology Inc (VA) Ceramic L-07C1N8SV6T
| Digi-Key Part Number | 712-1412-1-ND |
1 10 50 100 250 500 1000 |
.05000 .04100 .03640 .03240 .02836 .02430 .02025 |
Extended Price
0.05 0.41 1.82 3.24 7.09 12.15 20.25 |
| Manufacturer Part Number | L-07C1N8SV6T | |||
| Description | CER INDUCTOR 1.8NH 0402 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L-07C1N8SV6T |
| Vendor | Johanson Technology Inc (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.8nH |
| Tolerance | ±0.3nH |
| Package / Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Type | Ceramic |
| Current | 300mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 8 @ 100MHz |
| Self Resonant Freq | 14GHz |
| DC Resistance (DCR) | 140.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 100°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
L 07C1N8SV6T L07C1N8SV6T 712 1412 1 ND 71214121ND 712-1412-1 |
L-07C1N8SV6T Specification Sheet
CER INDUCTOR 1.8NH 0402 - L-07C1N8SV6T (712-1412-1-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 1.8nH 300mA 0402 (1005 metric) Johanson Technology Inc (VA) Ceramic L-07C1N8SV6TCER INDUCTOR 1.8NH 0402 - L-07C1N8SV6T
Order 'cer inductor 1.8nh 0402 - L-07C1N8SV6T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1412-1-ND.
CER INDUCTOR 1.8NH 0402 - L-07C1N8SV6T
Order 'cer inductor 1.8nh 0402 - L-07C1N8SV6T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1412-6-ND.
CER INDUCTOR 18NH 0402 - L-07C18NJV6T
Order 'cer inductor 18nh 0402 - L-07C18NJV6T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1409-1-ND.
CER INDUCTOR 18NH 0402 - L-07C18NJV6T
Order 'cer inductor 18nh 0402 - L-07C18NJV6T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1409-6-ND.
CER INDUCTOR 1.8NH 0402 - L-07C1N8SV6T
Order 'cer inductor 1.8nh 0402 - L-07C1N8SV6T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1412-2-ND.
CER INDUCTOR 10NH 0402 - L-07C10NJV6T
Order 'cer inductor 10nh 0402 - L-07C10NJV6T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1407-1-ND.
CER INDUCTOR 10NH 0402 - L-07C10NJV6T
Order 'cer inductor 10nh 0402 - L-07C10NJV6T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1407-6-ND.
CER INDUCTOR 15NH 0402 - L-07C15NJV6T
Order 'cer inductor 15nh 0402 - L-07C15NJV6T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1408-1-ND.
CER INDUCTOR 15NH 0402 - L-07C15NJV6T
Order 'cer inductor 15nh 0402 - L-07C15NJV6T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1408-6-ND.
CER INDUCTOR 1NH 0402 - L-07C1N0SV6T
Order 'cer inductor 1nh 0402 - L-07C1N0SV6T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1410-1-ND.
CER INDUCTOR 1NH 0402 - L-07C1N0SV6T
Order 'cer inductor 1nh 0402 - L-07C1N0SV6T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1410-6-ND.
CER INDUCTOR 1.5NH 0402 - L-07C1N5SV6T
Order 'cer inductor 1.5nh 0402 - L-07C1N5SV6T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1411-1-ND.
CER INDUCTOR 1.5NH 0402 - L-07C1N5SV6T
Order 'cer inductor 1.5nh 0402 - L-07C1N5SV6T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1411-6-ND.
CER INDUCTOR 27NH 0402 - L-07C27NJV6T
Order 'cer inductor 27nh 0402 - L-07C27NJV6T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1413-1-ND.
CER INDUCTOR 27NH 0402 - L-07C27NJV6T
Order 'cer inductor 27nh 0402 - L-07C27NJV6T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1413-6-ND.
Options for Fixed Inductors, Coils, Choke 1.8nH 300mA 0402 (1005 metric) Johanson Technology Inc (VA) Ceramic L-07C1N8SV6T
Send this link via E-Mail
Help With This Screen
