ANTENNA CHIP UWB 2.3 - 2.7 GHZ - 2500AT44M0400E - RF and RFID
| Digi-Key Part Number | 712-1403-2-ND |
1000 3000 10000 |
.34500 .32200 .31050 |
Extended Price
345.00 966.00 3105.00 |
| Manufacturer Part Number | 2500AT44M0400E | |||
| Description | ANTENNA CHIP UWB 2.3 - 2.7 GHZ | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2500AT44M0400E |
| Vendor | Johanson Technology Inc |
| Category | RF and RFID |
| Frequency | 2.3GHz ~ 2.7GHz |
| Number of Bands | Single |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| VSWR | - |
| Antenna Type | Chip |
| Height (Max) | 0.31" (0.8mm) |
| Termination | Chip |
| Gain | 0.5dBi |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
2500AT44M0400E 2500AT44M0400E 712 1403 2 ND 71214032ND 712-1403-2 |
2500AT44M0400E Specification Sheet
ANTENNA CHIP UWB 2.3 - 2.7 GHZ - 2500AT44M0400E (712-1403-2-ND) - RF and RFID
Related parts RF and RFID :ANTENNA CHIP UWB 2.3 - 2.7 GHZ - 2500AT44M0400E
Order 'antenna chip uwb 2.3 - 2.7 ghz - 2500AT44M0400E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1403-1-ND.
ANTENNA CHIP UWB 2.3 - 2.7 GHZ - 2500AT44M0400E
Order 'antenna chip uwb 2.3 - 2.7 ghz - 2500AT44M0400E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1403-2-ND.
ANTENNA CHIP UWB 2.3 - 2.7 GHZ - 2500AT44M0400E
Order 'antenna chip uwb 2.3 - 2.7 ghz - 2500AT44M0400E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1403-6-ND.
ANTENNA CHIP UWB 3.1 - 10.3 GHZ - 3100AT51A7200E
Order 'antenna chip uwb 3.1 - 10.3 ghz - 3100AT51A7200E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1402-1-ND.
ANTENNA CHIP UWB 3.1 - 10.3 GHZ - 3100AT51A7200E
Order 'antenna chip uwb 3.1 - 10.3 ghz - 3100AT51A7200E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1402-2-ND.
ANTENNA CHIP UWB 3.1 - 10.3 GHZ - 3100AT51A7200E
Order 'antenna chip uwb 3.1 - 10.3 ghz - 3100AT51A7200E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1402-6-ND.
ANTENNA CHIP UWB 3.1 to 10.3 GHZ - 3100AT51A3900E
Order 'antenna chip uwb 3.1 to 10.3 ghz - 3100AT51A3900E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1014-1-ND.
ANTENNA CHIP UWB 3.1 TO 10.3 GHZ - 3100AT51A3900E
Order 'antenna chip uwb 3.1 to 10.3 ghz - 3100AT51A3900E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1014-2-ND.
ANTENNA CHIP UWB 3.1 to 10.3 GHZ - 3100AT51A3900E
Order 'antenna chip uwb 3.1 to 10.3 ghz - 3100AT51A3900E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1014-6-ND.
ANTENNA CHIP GPS - 1575AM55A0001
Order 'antenna chip gps - 1575AM55A0001' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1001-1-ND.
ANTENNA CHIP GPS - 1575AM55A0001
Order 'antenna chip gps - 1575AM55A0001' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1001-2-ND.
ANTENNA CHIP GPS - 1575AM55A0001
Order 'antenna chip gps - 1575AM55A0001' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1001-6-ND.
ANTENNA CHIP GSM/CDMA 920 MHZ - 0920AT50A080E
Order 'antenna chip gsm/cdma 920 mhz - 0920AT50A080E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1002-1-ND.
ANTENNA CHIP GSM/CDMA 920 MHZ - 0920AT50A080E
Order 'antenna chip gsm/cdma 920 mhz - 0920AT50A080E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1002-2-ND.
ANTENNA CHIP GSM/CDMA 920 MHZ - 0920AT50A080E
Order 'antenna chip gsm/cdma 920 mhz - 0920AT50A080E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1002-6-ND.
Send this link via E-Mail
Help With This Screen
