CURRENT SENSING RELAY - CR5395-EL-24D-110-X-CD-ELR-I - Relays
| Digi-Key Part Number | CR5395-EL-24D-110-X-CD-ELR-I-ND |
2 |
95.06000 |
Extended Price
190.12 |
| Manufacturer Part Number | CR5395-EL-24D-110-X-CD-ELR-I | |||
| Description | CURRENT SENSING RELAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR5395-EL-24D-110-X-CD-ELR-I |
| Vendor | CR Magnetics Inc |
| Category | Relays |
| Relay Type | Current Sense |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 10A @ 240VAC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | Adjustable |
| Control On Voltage (Max) | Adjustable |
| Coil Current | - |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CR5395 EL 24D 110 X CD ELR I CR5395EL24D110XCDELRI |
CR5395-EL-24D-110-X-CD-ELR-I Specification Sheet
CURRENT SENSING RELAY - CR5395-EL-24D-110-X-CD-ELR-I (CR5395-EL-24D-110-X-CD-ELR-I-ND) - Relays
Related parts Relays :CURRENT SENSING RELAY - CR5395-EL-24D-110-X-CD-ELR-I
Order 'current sensing relay - CR5395-EL-24D-110-X-CD-ELR-I' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR5395-EL-24D-110-X-CD-ELR-I-ND.
RELAY DC CURRNT SENS 24VDC 1-10A - CR5395-EH-24D-110-X-CD-ELR-I
Order 'relay dc currnt sens 24vdc 1-10a - CR5395-EH-24D-110-X-CD-ELR-I' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1078-ND.
RELAY DC CURR SENS 85-265V 1-10A - CR5395-EH-ACV-110-X-CD-ELR-I
Order 'relay dc curr sens 85-265v 1-10a - CR5395-EH-ACV-110-X-CD-ELR-I' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1079-ND.
RELAY DC CURR SENS 85-265V 1-10A - CR5395-EH-ACV-110-A-CD-ELR-I
Order 'relay dc curr sens 85-265v 1-10a - CR5395-EH-ACV-110-A-CD-ELR-I' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR5395-EH-ACV-110-A-CD-ELR-I-ND.
RELAY CUR SENSE 1-10A 2-25 DELAY - CR4395-EL-120-110-B-CD-ELR-I
Order 'relay cur sense 1-10a 2-25 delay - CR4395-EL-120-110-B-CD-ELR-I' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4395-EL-120-110-B-CD-ELR-I-ND.
RELAY AC CURRENT SENS 120V 1-10A - CR4395-EL-120-110-A-CD-ELR-I
Order 'relay ac current sens 120v 1-10a - CR4395-EL-120-110-A-CD-ELR-I' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1077-ND.
RELAY AC CURRENT SENS 120V 1-10A - CR4395-EH-120-110-X-CD-ELR-I
Order 'relay ac current sens 120v 1-10a - CR4395-EH-120-110-X-CD-ELR-I' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1074-ND.
RELAY GROUND FAULT SENS 120V - CR7310-EL-120-.01.1-X-CD-ELR-I
Order 'relay ground fault sens 120v - CR7310-EL-120-.01.1-X-CD-ELR-I' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1082-ND.
RELAY DC CURR SENS 85-265V 3-30A - CR5395-EH-ACV-330-X-CD-ELR-I
Order 'relay dc curr sens 85-265v 3-30a - CR5395-EH-ACV-330-X-CD-ELR-I' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR5395-EH-ACV-330-X-CD-ELR-I-ND.
RELAY CUR SENSE 6-60A NO DELAY - CR4395-EH-120-660-X-CD-ELR
Order 'relay cur sense 6-60a no delay - CR4395-EH-120-660-X-CD-ELR' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4395-EH-120-660-X-CD-ELR-ND.
RELAY GROUND FAULT SENS 120V - CR7310-EH-120-.01.1-X-CD-ELR-I
Order 'relay ground fault sens 120v - CR7310-EH-120-.01.1-X-CD-ELR-I' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1080-ND.
RELAY GRND FAULT SENS 120V .1-1A - CR7310-EH-120-.11-X-CD-ELR-I
Order 'relay grnd fault sens 120v .1-1a - CR7310-EH-120-.11-X-CD-ELR-I' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1081-ND.
RELAY AC CURRENT SENS 120V 3-30A - CR4395-EH-120-330-A-CD-ELR-I
Order 'relay ac current sens 120v 3-30a - CR4395-EH-120-330-A-CD-ELR-I' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1075-ND.
RELAY AC CURRENT SENS 120V 6-60A - CR4395-EH-120-660-A-CD-ELR-I
Order 'relay ac current sens 120v 6-60a - CR4395-EH-120-660-A-CD-ELR-I' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1076-ND.
CURRENT INDICATOR REMOTE AMB 11" - CR2550-A
Order 'current indicator remote amb 11" - CR2550-A' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1000-ND.
Send this link via E-Mail
Help With This Screen
