TXRX OPT 1X9 1GBPS 850NM - V23826-K305-C363 - Optoelectronics
| Digi-Key Part Number | 775-1056-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | V23826-K305-C363 | |||
| Description | TXRX OPT 1X9 1GBPS 850NM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | V23826-K305-C363 |
| Vendor | Finisar Corporation |
| Category | Optoelectronics |
| Applications | Ethernet |
| Voltage - Supply | 3.1 V ~ 3.5 V |
| Data Rate | 1.3Gbps |
| Connector Type | SC |
| Wavelength | 850nm |
| Mounting Type | PCB |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
V23826 K305 C363 V23826K305C363 775 1056 ND 7751056ND 775-1056 |
V23826-K305-C363 Specification Sheet
TXRX OPT 1X9 1GBPS 850NM - V23826-K305-C363 (775-1056-ND) - Optoelectronics
Related parts Optoelectronics :TXRX OPT 1X9 1GBPS 850NM - V23826-K305-C363
Order 'txrx opt 1x9 1gbps 850nm - V23826-K305-C363' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1056-ND.
TXRX OPT 1X9 1GBPS 850NM - V23826-K305-C63
Order 'txrx opt 1x9 1gbps 850nm - V23826-K305-C63' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1057-ND.
TXRX OPT 1X9 155MB/S 1310NM - V23836-C18-C63
Order 'txrx opt 1x9 155mb/s 1310nm - V23836-C18-C63' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1058-ND.
TXRX OPT GBIC 2 GB/S 850NM - FTL-8519-3D
Order 'txrx opt gbic 2 gb/s 850nm - FTL-8519-3D' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1010-ND.
TXRX OPT SFF 2 GB/S 850NM - FTLF8519F2GCL
Order 'txrx opt sff 2 gb/s 850nm - FTLF8519F2GCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1036-ND.
TXRX OPT SFF 2 GB/S 850NM - FTLF8519F2GNL
Order 'txrx opt sff 2 gb/s 850nm - FTLF8519F2GNL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1037-ND.
TXRX OPT SFF 2 GB/S 850NM - FTLF8519F2GTL
Order 'txrx opt sff 2 gb/s 850nm - FTLF8519F2GTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1038-ND.
TXRX OPT SFP 2 GB/S 850NM - FTLF8519P2BCL
Order 'txrx opt sfp 2 gb/s 850nm - FTLF8519P2BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1039-ND.
TXRX OPT SFP 2 GB/S 850NM - FTLF8519P2BNL
Order 'txrx opt sfp 2 gb/s 850nm - FTLF8519P2BNL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1040-ND.
TXRX OPT SFP 2 GB/S 850NM - FTLF8519P2BTL
Order 'txrx opt sfp 2 gb/s 850nm - FTLF8519P2BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1041-ND.
TXRX OPT SFF 4 GB/S 850NM - FTLF8524E2GNL
Order 'txrx opt sff 4 gb/s 850nm - FTLF8524E2GNL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1042-ND.
TXRX OPT SFF 4 GB/S 850NM - FTLF8524E2GNV
Order 'txrx opt sff 4 gb/s 850nm - FTLF8524E2GNV' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1043-ND.
TXRX OPT SFP 4 GB/S 850NM - FTLF8524P2BNL
Order 'txrx opt sfp 4 gb/s 850nm - FTLF8524P2BNL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1044-ND.
TXRX OPT SFP 4 GB/S 850NM - FTLF8524P2BNV
Order 'txrx opt sfp 4 gb/s 850nm - FTLF8524P2BNV' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1045-ND.
TXRX OPT SFP 8 GB/S 850NM - FTLF8528P2BNV
Order 'txrx opt sfp 8 gb/s 850nm - FTLF8528P2BNV' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1046-ND.
Send this link via E-Mail
Help With This Screen
