ACCESSORY SFP CAGE PLUG - V23818-S5-B1 - Connectors
| Digi-Key Part Number | 775-1055-ND |
1 25 100 250 500 1000 2500 |
14.88000 13.38760 10.41250 8.92500 8.03250 7.73500 7.43750 |
Extended Price
14.88 334.69 1041.25 2231.25 4016.25 7735.00 18593.75 |
| Manufacturer Part Number | V23818-S5-B1 | |||
| Description | ACCESSORY SFP CAGE PLUG | |||
| Quantity Available | 75 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V23818-S5-B1 |
| Vendor | Finisar Corporation |
| Category | Connectors |
| Mounting Type | - |
| Connector Type | SFP |
| Number of Positions | - |
| Features | - |
| Packaging | - |
| Contact Finish | - |
| Connector Style | Cage |
| Termination | - |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
V23818 S5 B1 V23818S5B1 775 1055 ND 7751055ND 775-1055 |
V23818-S5-B1 Specification Sheet
ACCESSORY SFP CAGE PLUG - V23818-S5-B1 (775-1055-ND) - Connectors
Related parts Connectors :ACCESSORY SFP CAGE PLUG - V23818-S5-B1
Order 'accessory sfp cage plug - V23818-S5-B1' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1055-ND.
ACCESSORY SFP CAGE - V23838-S5-N1
Order 'accessory sfp cage - V23838-S5-N1' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1059-ND.
CONN SFP+ CAGE DUST COVER PLAST - U77-1140-8020P
Order 'conn sfp+ cage dust cover plast - U77-1140-8020P' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number U77-1140-8020P-ND.
CONN PLUG SFP SHIELD HORIZONTAL - 74720-0510
Order 'conn plug sfp shield horizontal - 74720-0510' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1662-ND.
CONN SFP+ CAGE 2X1 W/LIGHT PIPE - 76044-0001
Order 'conn sfp+ cage 2x1 w/light pipe - 76044-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2149-ND.
CONN SFP+ CAGE 2X2 W/LIGHT PIPE - 76045-0001
Order 'conn sfp+ cage 2x2 w/light pipe - 76045-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2150-ND.
CONN SFP+ CAGE 2X4 W/LIGHT PIPE - 76046-0001
Order 'conn sfp+ cage 2x4 w/light pipe - 76046-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2151-ND.
CONN SFP CAGE 2X1 W/LIGHT PIPE - 75640-0001
Order 'conn sfp cage 2x1 w/light pipe - 75640-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2080-ND.
CONN SFP CAGE SINGLE PRESS-FIT - 1489779-1
Order 'conn sfp cage single press-fit - 1489779-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97414-ND.
CONN SFP CAGE SINGLE PRESS-FIT - 1489669-1
Order 'conn sfp cage single press-fit - 1489669-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97415-ND.
CONN SFP CAGE SINGLE PF W/PIPE - 1367629-1
Order 'conn sfp cage single pf w/pipe - 1367629-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97416-ND.
CONN SFP CAGE 1X2 PRESS FIT - 1761014-1
Order 'conn sfp cage 1x2 press fit - 1761014-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97417-ND.
CONN SFP CAGE 1X4 PRESS FIT - 1658744-1
Order 'conn sfp cage 1x4 press fit - 1658744-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97418-ND.
CONN SFP CAGE 1X6 PRESS FIT - 1761015-1
Order 'conn sfp cage 1x6 press fit - 1761015-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97419-ND.
CONN SFP CAGE 1X2 W/LIGHT PIPE - 1761007-1
Order 'conn sfp cage 1x2 w/light pipe - 1761007-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97420-ND.
Send this link via E-Mail
Help With This Screen
