TXRX OPT SFF 4 GB/S 850NM - FTLF8524E2GNL - Optoelectronics
| Digi-Key Part Number | 775-1042-ND |
1 25 100 250 500 1000 2500 |
52.00000 46.80000 36.40000 35.10000 33.80000 32.50000 31.85000 |
Extended Price
52.00 1170.00 3640.00 8775.00 16900.00 32500.00 79625.00 |
| Manufacturer Part Number | FTLF8524E2GNL | |||
| Description | TXRX OPT SFF 4 GB/S 850NM | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FTLF8524E2GNL |
| Vendor | Finisar Corporation |
| Category | Optoelectronics |
| Applications | Ethernet |
| Voltage - Supply | 3 V ~ 3.6 V |
| Data Rate | 4.25Gbps |
| Connector Type | LC Duplex |
| Wavelength | 850nm |
| Mounting Type | PCB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FTLF8524E2GNL FTLF8524E2GNL 775 1042 ND 7751042ND 775-1042 |
FTLF8524E2GNL Specification Sheet
TXRX OPT SFF 4 GB/S 850NM - FTLF8524E2GNL (775-1042-ND) - Optoelectronics
Related parts Optoelectronics :TXRX OPT SFF 4 GB/S 850NM - FTLF8524E2GNL
Order 'txrx opt sff 4 gb/s 850nm - FTLF8524E2GNL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1042-ND.
TXRX OPT SFF 4 GB/S 850NM - FTLF8524E2GNV
Order 'txrx opt sff 4 gb/s 850nm - FTLF8524E2GNV' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1043-ND.
TXRX OPT SFF 2 GB/S 850NM - FTLF8519F2GCL
Order 'txrx opt sff 2 gb/s 850nm - FTLF8519F2GCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1036-ND.
TXRX OPT SFF 2 GB/S 850NM - FTLF8519F2GNL
Order 'txrx opt sff 2 gb/s 850nm - FTLF8519F2GNL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1037-ND.
TXRX OPT SFF 2 GB/S 850NM - FTLF8519F2GTL
Order 'txrx opt sff 2 gb/s 850nm - FTLF8519F2GTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1038-ND.
TXRX OPT SFP 4 GB/S 850NM - FTLF8524P2BNL
Order 'txrx opt sfp 4 gb/s 850nm - FTLF8524P2BNL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1044-ND.
TXRX OPT SFP 4 GB/S 850NM - FTLF8524P2BNV
Order 'txrx opt sfp 4 gb/s 850nm - FTLF8524P2BNV' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1045-ND.
TXRX OPT GBIC 2 GB/S 850NM - FTL-8519-3D
Order 'txrx opt gbic 2 gb/s 850nm - FTL-8519-3D' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1010-ND.
TXRX OPT SFP 2 GB/S 850NM - FTLF8519P2BCL
Order 'txrx opt sfp 2 gb/s 850nm - FTLF8519P2BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1039-ND.
TXRX OPT SFP 2 GB/S 850NM - FTLF8519P2BNL
Order 'txrx opt sfp 2 gb/s 850nm - FTLF8519P2BNL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1040-ND.
TXRX OPT SFP 2 GB/S 850NM - FTLF8519P2BTL
Order 'txrx opt sfp 2 gb/s 850nm - FTLF8519P2BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1041-ND.
TXRX OPT SFP 8 GB/S 850NM - FTLF8528P2BNV
Order 'txrx opt sfp 8 gb/s 850nm - FTLF8528P2BNV' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1046-ND.
TXRX OPT XFP 10 GB/S 850NM - FTLX8511D3
Order 'txrx opt xfp 10 gb/s 850nm - FTLX8511D3' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1052-ND.
TXRX OPT X2 10 GB/S 850NM - FTLX8541E2
Order 'txrx opt x2 10 gb/s 850nm - FTLX8541E2' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1053-ND.
TXRX OPT XPAK 10 GB/S 850NM - FTLX8551E3
Order 'txrx opt xpak 10 gb/s 850nm - FTLX8551E3' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1054-ND.
Send this link via E-Mail
Help With This Screen
