TXRX OPT SFP 2 GB/S 1310NM - FTLF1721P2BCL - Optoelectronics
Fiber Optics - Transceivers 3.1 V ~ 3.5 V Finisar Corporation FTLF1721P2BCL
| Digi-Key Part Number | 775-1035-ND |
1 25 100 250 500 |
464.40000 438.60000 430.00000 421.40000 412.80000 |
Extended Price
464.40 10965.00 43000.00 105350.00 206400.00 |
| Manufacturer Part Number | FTLF1721P2BCL | |||
| Description | TXRX OPT SFP 2 GB/S 1310NM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FTLF1721P2BCL |
| Vendor | Finisar Corporation |
| Category | Optoelectronics |
| Applications | Ethernet |
| Voltage - Supply | 3.1 V ~ 3.5 V |
| Data Rate | 2.67Gbps |
| Connector Type | LC Duplex |
| Wavelength | 1310nm |
| Mounting Type | SFP |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FTLF1721P2BCL FTLF1721P2BCL 775 1035 ND 7751035ND 775-1035 |
FTLF1721P2BCL Specification Sheet
TXRX OPT SFP 2 GB/S 1310NM - FTLF1721P2BCL (775-1035-ND) - Optoelectronics
Related parts Fiber Optics - Transceivers 3.1 V ~ 3.5 V Finisar Corporation FTLF1721P2BCLTXRX OPT SFP 2 GB/S 1310NM - FTLF1721P2BCL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1721P2BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1035-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1319P1BTL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1319P1BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1015-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1321P1BTL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1321P1BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1016-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1419P1BCL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1419P1BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1022-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1421P1BCL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1421P1BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1023-ND.
TXRX OPT SFP 1 GB/S 1310NM - FTLF1318P2BCL
Order 'txrx opt sfp 1 gb/s 1310nm - FTLF1318P2BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1012-ND.
TXRX OPT SFP 4 GB/S 1310NM - FTLF1324P2BTL
Order 'txrx opt sfp 4 gb/s 1310nm - FTLF1324P2BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1020-ND.
TXRX OPT SFP 4 GB/S 1310NM - FTLF1324P2BTV
Order 'txrx opt sfp 4 gb/s 1310nm - FTLF1324P2BTV' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1021-ND.
TXRX OPT SFP 4 GB/S 1310NM - FTLF1424P2BCD
Order 'txrx opt sfp 4 gb/s 1310nm - FTLF1424P2BCD' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1025-ND.
TXRX OPT SFP 4 GB/S 1310NM - FTLF1424P2BCL
Order 'txrx opt sfp 4 gb/s 1310nm - FTLF1424P2BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1026-ND.
TXRX OPT SFP 4 GB/S 1310NM - FTLF1424P2BCR
Order 'txrx opt sfp 4 gb/s 1310nm - FTLF1424P2BCR' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1027-ND.
TXRX OPT SFP 4 GB/S 1310NM - FTLF1424P2BCV
Order 'txrx opt sfp 4 gb/s 1310nm - FTLF1424P2BCV' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1028-ND.
TXRX OPT SFF 2 GB/S 1310NM - FTLF1319F1GTL
Order 'txrx opt sff 2 gb/s 1310nm - FTLF1319F1GTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1014-ND.
TXRX OPT SFP 2 GB/S 1550NM - FTLF1519P1BCL
Order 'txrx opt sfp 2 gb/s 1550nm - FTLF1519P1BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1029-ND.
TXRX OPT SFP 2 GB/S 1550NM - FTLF1521P1BCL
Order 'txrx opt sfp 2 gb/s 1550nm - FTLF1521P1BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1030-ND.
Options for Fiber Optics - Transceivers 3.1 V ~ 3.5 V Finisar Corporation FTLF1721P2BCL
Send this link via E-Mail
Help With This Screen
