TXRX OPT SFP 155 MB/S 1550NM - FTLF1523P1BTL - Optoelectronics
| Digi-Key Part Number | 775-1032-ND |
1 25 100 250 500 1000 |
230.55000 214.65000 206.70000 202.72500 198.75000 190.80000 |
Extended Price
230.55 5366.25 20670.00 50681.25 99375.00 190800.00 |
| Manufacturer Part Number | FTLF1523P1BTL | |||
| Description | TXRX OPT SFP 155 MB/S 1550NM | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FTLF1523P1BTL |
| Vendor | Finisar Corporation |
| Category | Optoelectronics |
| Applications | Ethernet |
| Voltage - Supply | 3.1 V ~ 3.5 V |
| Data Rate | 155Mbps |
| Connector Type | LC Duplex |
| Wavelength | 1550nm |
| Mounting Type | SFP |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FTLF1523P1BTL FTLF1523P1BTL 775 1032 ND 7751032ND 775-1032 |
FTLF1523P1BTL Specification Sheet
TXRX OPT SFP 155 MB/S 1550NM - FTLF1523P1BTL (775-1032-ND) - Optoelectronics
Related parts Optoelectronics :TXRX OPT SFP 155 MB/S 1550NM - FTLF1523P1BTL
Order 'txrx opt sfp 155 mb/s 1550nm - FTLF1523P1BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1032-ND.
TXRX OPT SFP 622 MB/S 1550NM - FTLF1522P1BTL
Order 'txrx opt sfp 622 mb/s 1550nm - FTLF1522P1BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1031-ND.
TXRX OPT SFP 155 MB/S 1310NM - FTLF1323P1BTL
Order 'txrx opt sfp 155 mb/s 1310nm - FTLF1323P1BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1018-ND.
TXRX OPT SFP 2 GB/S 1550NM - FTLF1519P1BCL
Order 'txrx opt sfp 2 gb/s 1550nm - FTLF1519P1BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1029-ND.
TXRX OPT SFP 2 GB/S 1550NM - FTLF1521P1BCL
Order 'txrx opt sfp 2 gb/s 1550nm - FTLF1521P1BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1030-ND.
TXRX OPT SFP 2 GB/S 1550NM - FTLF1619P1BCL
Order 'txrx opt sfp 2 gb/s 1550nm - FTLF1619P1BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1033-ND.
TXRX OPT SFP 2 GB/S 1550NM - FTLF1621P2BCL
Order 'txrx opt sfp 2 gb/s 1550nm - FTLF1621P2BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1034-ND.
TXRX OPT SFP 125 MB/S 1310NM - FTLF1217P2BTL
Order 'txrx opt sfp 125 mb/s 1310nm - FTLF1217P2BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1011-ND.
TXRX OPT SFP 622 MB/S 1310NM - FTLF1322P1BTR
Order 'txrx opt sfp 622 mb/s 1310nm - FTLF1322P1BTR' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1017-ND.
TXRX OPT X2 155 MB/S 1310NM - FTLF1323P1BTR
Order 'txrx opt x2 155 mb/s 1310nm - FTLF1323P1BTR' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1019-ND.
TXRX OPT SFP 622 MB/S 1310NM - FTLF1422P1BTL
Order 'txrx opt sfp 622 mb/s 1310nm - FTLF1422P1BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1024-ND.
TXRX OPT GBIC 1 GB/S 1550NM - FTL-1519-3D
Order 'txrx opt gbic 1 gb/s 1550nm - FTL-1519-3D' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1009-ND.
TXRX OPT SFP 1 GB/S 1310NM - FTLF1318P2BCL
Order 'txrx opt sfp 1 gb/s 1310nm - FTLF1318P2BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1012-ND.
TXRX OPT SFP 1.25GBPS 1310NM - FTLF1318P2BTL
Order 'txrx opt sfp 1.25gbps 1310nm - FTLF1318P2BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1013-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1319P1BTL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1319P1BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1015-ND.
Send this link via E-Mail
Help With This Screen
