TXRX OPT SFP 2 GB/S 1550NM - FTLF1521P1BCL - Optoelectronics
| Digi-Key Part Number | 775-1030-ND |
1 25 100 250 500 |
464.40000 438.60000 430.00000 421.40000 412.80000 |
Extended Price
464.40 10965.00 43000.00 105350.00 206400.00 |
| Manufacturer Part Number | FTLF1521P1BCL | |||
| Description | TXRX OPT SFP 2 GB/S 1550NM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FTLF1521P1BCL |
| Vendor | Finisar Corporation |
| Category | Optoelectronics |
| Applications | Ethernet |
| Voltage - Supply | 3.1 V ~ 3.5 V |
| Data Rate | 2.67Gbps |
| Connector Type | LC Duplex |
| Wavelength | 1550nm |
| Mounting Type | SFP |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FTLF1521P1BCL FTLF1521P1BCL 775 1030 ND 7751030ND 775-1030 |
FTLF1521P1BCL Specification Sheet
TXRX OPT SFP 2 GB/S 1550NM - FTLF1521P1BCL (775-1030-ND) - Optoelectronics
Related parts Optoelectronics :TXRX OPT SFP 2 GB/S 1550NM - FTLF1521P1BCL
Order 'txrx opt sfp 2 gb/s 1550nm - FTLF1521P1BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1030-ND.
TXRX OPT SFP 2 GB/S 1550NM - FTLF1519P1BCL
Order 'txrx opt sfp 2 gb/s 1550nm - FTLF1519P1BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1029-ND.
TXRX OPT SFP 2 GB/S 1550NM - FTLF1619P1BCL
Order 'txrx opt sfp 2 gb/s 1550nm - FTLF1619P1BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1033-ND.
TXRX OPT SFP 2 GB/S 1550NM - FTLF1621P2BCL
Order 'txrx opt sfp 2 gb/s 1550nm - FTLF1621P2BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1034-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1319P1BTL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1319P1BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1015-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1321P1BTL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1321P1BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1016-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1419P1BCL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1419P1BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1022-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1421P1BCL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1421P1BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1023-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1721P2BCL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1721P2BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1035-ND.
TXRX OPT SFP 2 GB/S 850NM - FTLF8519P2BCL
Order 'txrx opt sfp 2 gb/s 850nm - FTLF8519P2BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1039-ND.
TXRX OPT SFP 2 GB/S 850NM - FTLF8519P2BNL
Order 'txrx opt sfp 2 gb/s 850nm - FTLF8519P2BNL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1040-ND.
TXRX OPT SFP 2 GB/S 850NM - FTLF8519P2BTL
Order 'txrx opt sfp 2 gb/s 850nm - FTLF8519P2BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1041-ND.
TXRX OPT SFP 622 MB/S 1550NM - FTLF1522P1BTL
Order 'txrx opt sfp 622 mb/s 1550nm - FTLF1522P1BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1031-ND.
TXRX OPT SFP 155 MB/S 1550NM - FTLF1523P1BTL
Order 'txrx opt sfp 155 mb/s 1550nm - FTLF1523P1BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1032-ND.
TXRX OPT GBIC 1 GB/S 1550NM - FTL-1519-3D
Order 'txrx opt gbic 1 gb/s 1550nm - FTL-1519-3D' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1009-ND.
Send this link via E-Mail
Help With This Screen
