TXRX OPT SFP 2 GB/S 1550NM - FTLF1519P1BCL - Optoelectronics
| Digi-Key Part Number | 775-1029-ND |
1 25 100 250 500 |
357.75000 337.87520 331.25000 324.62500 318.00000 |
Extended Price
357.75 8446.88 33125.00 81156.25 159000.00 |
| Manufacturer Part Number | FTLF1519P1BCL | |||
| Description | TXRX OPT SFP 2 GB/S 1550NM | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FTLF1519P1BCL |
| Vendor | Finisar Corporation |
| Category | Optoelectronics |
| Applications | Ethernet |
| Voltage - Supply | 3.15 V ~ 3.6 V |
| Data Rate | 2.125Gbps |
| Connector Type | LC Duplex |
| Wavelength | 1550nm |
| Mounting Type | SFP |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FTLF1519P1BCL FTLF1519P1BCL 775 1029 ND 7751029ND 775-1029 |
FTLF1519P1BCL Specification Sheet
TXRX OPT SFP 2 GB/S 1550NM - FTLF1519P1BCL (775-1029-ND) - Optoelectronics
Related parts Optoelectronics :TXRX OPT SFP 2 GB/S 1550NM - FTLF1519P1BCL
Order 'txrx opt sfp 2 gb/s 1550nm - FTLF1519P1BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1029-ND.
TXRX OPT SFP 2 GB/S 1550NM - FTLF1521P1BCL
Order 'txrx opt sfp 2 gb/s 1550nm - FTLF1521P1BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1030-ND.
TXRX OPT SFP 2 GB/S 1550NM - FTLF1619P1BCL
Order 'txrx opt sfp 2 gb/s 1550nm - FTLF1619P1BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1033-ND.
TXRX OPT SFP 2 GB/S 1550NM - FTLF1621P2BCL
Order 'txrx opt sfp 2 gb/s 1550nm - FTLF1621P2BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1034-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1319P1BTL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1319P1BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1015-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1321P1BTL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1321P1BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1016-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1419P1BCL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1419P1BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1022-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1421P1BCL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1421P1BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1023-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1721P2BCL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1721P2BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1035-ND.
TXRX OPT SFP 2 GB/S 850NM - FTLF8519P2BCL
Order 'txrx opt sfp 2 gb/s 850nm - FTLF8519P2BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1039-ND.
TXRX OPT SFP 2 GB/S 850NM - FTLF8519P2BNL
Order 'txrx opt sfp 2 gb/s 850nm - FTLF8519P2BNL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1040-ND.
TXRX OPT SFP 2 GB/S 850NM - FTLF8519P2BTL
Order 'txrx opt sfp 2 gb/s 850nm - FTLF8519P2BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1041-ND.
TXRX OPT SFP 622 MB/S 1550NM - FTLF1522P1BTL
Order 'txrx opt sfp 622 mb/s 1550nm - FTLF1522P1BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1031-ND.
TXRX OPT SFP 155 MB/S 1550NM - FTLF1523P1BTL
Order 'txrx opt sfp 155 mb/s 1550nm - FTLF1523P1BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1032-ND.
TXRX OPT GBIC 1 GB/S 1550NM - FTL-1519-3D
Order 'txrx opt gbic 1 gb/s 1550nm - FTL-1519-3D' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1009-ND.
Send this link via E-Mail
Help With This Screen
