TXRX OPT SFF 2 GB/S 1310NM - FTLF1319F1GTL - Optoelectronics
| Digi-Key Part Number | 775-1014-ND |
1 25 100 250 500 1000 2500 |
109.56000 95.70000 89.10000 85.80000 84.15000 80.85000 79.20000 |
Extended Price
109.56 2392.50 8910.00 21450.00 42075.00 80850.00 198000.00 |
| Manufacturer Part Number | FTLF1319F1GTL | |||
| Description | TXRX OPT SFF 2 GB/S 1310NM | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FTLF1319F1GTL |
| Vendor | Finisar Corporation |
| Category | Optoelectronics |
| Applications | Ethernet |
| Voltage - Supply | 3 V ~ 3.6 V |
| Data Rate | 2.125Gbps |
| Connector Type | LC Duplex |
| Wavelength | 1310nm |
| Mounting Type | PCB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FTLF1319F1GTL FTLF1319F1GTL 775 1014 ND 7751014ND 775-1014 |
FTLF1319F1GTL Specification Sheet
TXRX OPT SFF 2 GB/S 1310NM - FTLF1319F1GTL (775-1014-ND) - Optoelectronics
Related parts Optoelectronics :TXRX OPT SFF 2 GB/S 1310NM - FTLF1319F1GTL
Order 'txrx opt sff 2 gb/s 1310nm - FTLF1319F1GTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1014-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1319P1BTL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1319P1BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1015-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1321P1BTL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1321P1BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1016-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1419P1BCL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1419P1BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1022-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1421P1BCL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1421P1BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1023-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1721P2BCL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1721P2BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1035-ND.
TXRX OPT SFF 2 GB/S 850NM - FTLF8519F2GCL
Order 'txrx opt sff 2 gb/s 850nm - FTLF8519F2GCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1036-ND.
TXRX OPT SFF 2 GB/S 850NM - FTLF8519F2GNL
Order 'txrx opt sff 2 gb/s 850nm - FTLF8519F2GNL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1037-ND.
TXRX OPT SFF 2 GB/S 850NM - FTLF8519F2GTL
Order 'txrx opt sff 2 gb/s 850nm - FTLF8519F2GTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1038-ND.
TXRX OPT GBIC 1 GB/S 1310NM - FTL-1319-3D
Order 'txrx opt gbic 1 gb/s 1310nm - FTL-1319-3D' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1007-ND.
TXRX OPT GBIC 1 GB/S 1310NM - FTL-1419-3D
Order 'txrx opt gbic 1 gb/s 1310nm - FTL-1419-3D' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1008-ND.
TXRX OPT SFP 1 GB/S 1310NM - FTLF1318P2BCL
Order 'txrx opt sfp 1 gb/s 1310nm - FTLF1318P2BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1012-ND.
TXRX OPT SFP 4 GB/S 1310NM - FTLF1324P2BTL
Order 'txrx opt sfp 4 gb/s 1310nm - FTLF1324P2BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1020-ND.
TXRX OPT SFP 4 GB/S 1310NM - FTLF1324P2BTV
Order 'txrx opt sfp 4 gb/s 1310nm - FTLF1324P2BTV' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1021-ND.
TXRX OPT SFP 4 GB/S 1310NM - FTLF1424P2BCD
Order 'txrx opt sfp 4 gb/s 1310nm - FTLF1424P2BCD' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1025-ND.
Send this link via E-Mail
Help With This Screen
