TXRX OPT SFP 1.25GBPS 1310NM - FTLF1318P2BTL
Fiber Optics - Transceivers 3 V ~ 3.6 V Finisar Corporation FTLF1318P2BTL
| Digi-Key Part Number | 775-1013-ND |
1 25 100 250 500 1000 2500 |
87.98000 76.85000 71.55000 68.90000 67.57500 64.92500 63.60000 |
Extended Price
87.98 1921.25 7155.00 17225.00 33787.50 64925.00 159000.00 |
| Manufacturer Part Number | FTLF1318P2BTL | |||
| Description | TXRX OPT SFP 1.25GBPS 1310NM | |||
| Quantity Available | 59 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FTLF1318P2BTL |
| Vendor | Finisar Corporation |
| Category | Optoelectronics |
| Applications | Ethernet |
| Voltage - Supply | 3 V ~ 3.6 V |
| Data Rate | 1.25Gbps |
| Connector Type | LC Duplex |
| Wavelength | 1310nm |
| Mounting Type | SFP |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FTLF1318P2BTL FTLF1318P2BTL 775 1013 ND 7751013ND 775-1013 |
FTLF1318P2BTL Specification Sheet
TXRX OPT SFP 1.25GBPS 1310NM - FTLF1318P2BTL (775-1013-ND)
Related parts Fiber Optics - Transceivers 3 V ~ 3.6 V Finisar Corporation FTLF1318P2BTLTXRX OPT SFP 1.25GBPS 1310NM - FTLF1318P2BTL
Order 'txrx opt sfp 1.25gbps 1310nm - FTLF1318P2BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1013-ND.
TXRX OPT SFP 1 GB/S 1310NM - FTLF1318P2BCL
Order 'txrx opt sfp 1 gb/s 1310nm - FTLF1318P2BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1012-ND.
TXRX OPT SFP 125 MB/S 1310NM - FTLF1217P2BTL
Order 'txrx opt sfp 125 mb/s 1310nm - FTLF1217P2BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1011-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1319P1BTL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1319P1BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1015-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1321P1BTL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1321P1BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1016-ND.
TXRX OPT SFP 622 MB/S 1310NM - FTLF1322P1BTR
Order 'txrx opt sfp 622 mb/s 1310nm - FTLF1322P1BTR' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1017-ND.
TXRX OPT SFP 155 MB/S 1310NM - FTLF1323P1BTL
Order 'txrx opt sfp 155 mb/s 1310nm - FTLF1323P1BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1018-ND.
TXRX OPT SFP 4 GB/S 1310NM - FTLF1324P2BTL
Order 'txrx opt sfp 4 gb/s 1310nm - FTLF1324P2BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1020-ND.
TXRX OPT SFP 4 GB/S 1310NM - FTLF1324P2BTV
Order 'txrx opt sfp 4 gb/s 1310nm - FTLF1324P2BTV' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1021-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1419P1BCL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1419P1BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1022-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1421P1BCL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1421P1BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1023-ND.
TXRX OPT SFP 622 MB/S 1310NM - FTLF1422P1BTL
Order 'txrx opt sfp 622 mb/s 1310nm - FTLF1422P1BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1024-ND.
TXRX OPT SFP 4 GB/S 1310NM - FTLF1424P2BCD
Order 'txrx opt sfp 4 gb/s 1310nm - FTLF1424P2BCD' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1025-ND.
TXRX OPT SFP 4 GB/S 1310NM - FTLF1424P2BCL
Order 'txrx opt sfp 4 gb/s 1310nm - FTLF1424P2BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1026-ND.
TXRX OPT SFP 4 GB/S 1310NM - FTLF1424P2BCR
Order 'txrx opt sfp 4 gb/s 1310nm - FTLF1424P2BCR' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1027-ND.
Options for Fiber Optics - Transceivers 3 V ~ 3.6 V Finisar Corporation FTLF1318P2BTL
Send this link via E-Mail
Help With This Screen
