TXRX OPT GBIC 1 GB/S 1310NM - FTL-1419-3D
| Digi-Key Part Number | 775-1008-ND |
1 25 100 250 500 1000 |
345.10000 321.30000 309.40000 303.45000 297.50000 285.60000 |
Extended Price
345.10 8032.50 30940.00 75862.50 148750.00 285600.00 |
| Manufacturer Part Number | FTL-1419-3D | |||
| Description | TXRX OPT GBIC 1 GB/S 1310NM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FTL-1419-3D |
| Vendor | Finisar Corporation |
| Category | Optoelectronics |
| Applications | Ethernet |
| Voltage - Supply | 3.15 V ~ 5.5 V |
| Data Rate | 1.25Gbps |
| Connector Type | SC |
| Wavelength | 1310nm |
| Mounting Type | GBIC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FTL 1419 3D FTL14193D 775 1008 ND 7751008ND 775-1008 |
FTL-1419-3D Specification Sheet
TXRX OPT GBIC 1 GB/S 1310NM - FTL-1419-3D (775-1008-ND)
Related parts :TXRX OPT GBIC 1 GB/S 1310NM - FTL-1419-3D
Order 'txrx opt gbic 1 gb/s 1310nm - FTL-1419-3D' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1008-ND.
TXRX OPT GBIC 1 GB/S 1310NM - FTL-1319-3D
Order 'txrx opt gbic 1 gb/s 1310nm - FTL-1319-3D' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1007-ND.
TXRX OPT GBIC 1 GB/S 1550NM - FTL-1519-3D
Order 'txrx opt gbic 1 gb/s 1550nm - FTL-1519-3D' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1009-ND.
TXRX OPT GBIC 2 GB/S 850NM - FTL-8519-3D
Order 'txrx opt gbic 2 gb/s 850nm - FTL-8519-3D' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1010-ND.
TXRX OPT SFP 1 GB/S 1310NM - FTLF1318P2BCL
Order 'txrx opt sfp 1 gb/s 1310nm - FTLF1318P2BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1012-ND.
TXRX OPT SFF 2 GB/S 1310NM - FTLF1319F1GTL
Order 'txrx opt sff 2 gb/s 1310nm - FTLF1319F1GTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1014-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1319P1BTL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1319P1BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1015-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1321P1BTL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1321P1BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1016-ND.
TXRX OPT SFP 4 GB/S 1310NM - FTLF1324P2BTL
Order 'txrx opt sfp 4 gb/s 1310nm - FTLF1324P2BTL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1020-ND.
TXRX OPT SFP 4 GB/S 1310NM - FTLF1324P2BTV
Order 'txrx opt sfp 4 gb/s 1310nm - FTLF1324P2BTV' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1021-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1419P1BCL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1419P1BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1022-ND.
TXRX OPT SFP 2 GB/S 1310NM - FTLF1421P1BCL
Order 'txrx opt sfp 2 gb/s 1310nm - FTLF1421P1BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1023-ND.
TXRX OPT SFP 4 GB/S 1310NM - FTLF1424P2BCD
Order 'txrx opt sfp 4 gb/s 1310nm - FTLF1424P2BCD' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1025-ND.
TXRX OPT SFP 4 GB/S 1310NM - FTLF1424P2BCL
Order 'txrx opt sfp 4 gb/s 1310nm - FTLF1424P2BCL' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1026-ND.
TXRX OPT SFP 4 GB/S 1310NM - FTLF1424P2BCR
Order 'txrx opt sfp 4 gb/s 1310nm - FTLF1424P2BCR' online from Digi-Key. Manufactured by Finisar Corporation. Digi-Key part number 775-1027-ND.
Send this link via E-Mail
Help With This Screen
