Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 3300UF RADIAL 10VDC - UHD1A332MHD

Digi-Key Part Number UHD1A332MHD-ND
Price Break
400
Unit Price
.26800
Extended Price
107.20
Manufacturer Part NumberUHD1A332MHD
DescriptionCAP 3300UF RADIAL 10VDC
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationUHD1A332MHD
VendorNichicon
CategoryCapacitors
Capacitance3300µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 105°C
Maximum Temperature-40°C ~ 105°C
Size / Dimension*
Lead Spacing0.197" (5.00mm)
Surface Mount Land Size*
Mounting TypeThrough Hole
Package / CaseRadial
PackagingTape & Reel (TR)
SeriesHD
Tolerance±20%
Voltage Rating10V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UHD1A332MHD
UHD1A332MHD


Image of CAP 3300UF RADIAL 10VDC - UHD1A332MHD

CAP 3300UF RADIAL 10VDC - UHD1A332MHD (UHD1A332MHD-ND)

Related parts:
CAP 3300UF RADIAL 10VDC - UHD1A332MHD
 Order 'cap 3300uf radial 10vdc - UHD1A332MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UHD1A332MHD-ND.
CAP 3300UF 6.3V ELECT VR RADIAL - UVR0J332MPD
 Order 'cap 3300uf 6.3v elect vr radial - UVR0J332MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1009-ND.
CAP 3300UF 10V ELECT VR RADIAL - UVR1A332MHD
 Order 'cap 3300uf 10v elect vr radial - UVR1A332MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1027-ND.
CAP 3300UF 16V ELECT VR RADIAL - UVR1C332MHD
 Order 'cap 3300uf 16v elect vr radial - UVR1C332MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1046-ND.
CAP 3300UF 25V ELECT VR RADIAL - UVR1E332MHD
 Order 'cap 3300uf 25v elect vr radial - UVR1E332MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1067-ND.
CAP 3300UF 35V ELCET VR RADIAL - UVR1V332MHD
 Order 'cap 3300uf 35v elcet vr radial - UVR1V332MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1087-ND.
CAP 3300UF 50V ELECT VR RADIAL - UVR1H332MHD
 Order 'cap 3300uf 50v elect vr radial - UVR1H332MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1113-ND.
CAP 3300UF 50V ELECT VR RADIAL - UVR1H332MRD6
 Order 'cap 3300uf 50v elect vr radial - UVR1H332MRD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1114-ND.
CAP 3300UF 63V ELECT VR RADIAL - UVR1J332MRD
 Order 'cap 3300uf 63v elect vr radial - UVR1J332MRD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1131-ND.
CAP 3300UF 63V ELECT VR RADIAL - UVR1J332MRD6
 Order 'cap 3300uf 63v elect vr radial - UVR1J332MRD6' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1132-ND.
CAP 3300UF 100V ELECT VR RADIAL - UVR2A332MRD
 Order 'cap 3300uf 100v elect vr radial - UVR2A332MRD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1155-ND.
CAP 3300UF 6.3V ELECT VZ RADIAL - UVZ0J332MPD
 Order 'cap 3300uf 6.3v elect vz radial - UVZ0J332MPD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1256-ND.
CAP 3300UF 10V ELECT VZ RADIAL - UVZ1A332MHD
 Order 'cap 3300uf 10v elect vz radial - UVZ1A332MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1272-ND.
CAP 3300UF 16V ELECT VZ RADIAL - UVZ1C332MHD
 Order 'cap 3300uf 16v elect vz radial - UVZ1C332MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1289-ND.
CAP 3300UF 25V ELECT VZ RADIAL - UVZ1E332MHD
 Order 'cap 3300uf 25v elect vz radial - UVZ1E332MHD' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-1307-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 3300UF 80V ELECT SNAP IN - 381LX332M080K042 Next: CAP 330PF 1000V MICA RADIAL - CDV16FF331JO3