CAP ELECT 470UF 25V VS SMD - EEE-1EA471P
| Digi-Key Part Number | PCE3909DKR-ND |
5 10 25 100 |
.52400 .43200 .40080 .36990 |
Extended Price
2.62 4.32 10.02 36.99 |
| Manufacturer Part Number | EEE-1EA471P | |||
| Description | CAP ELECT 470UF 25V VS SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-1EA471P |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.394" Dia x 0.402" H (10.00mm x 10.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Digi-Reel® |
| Series | VS |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE 1EA471P EEE1EA471P PCE3909DKR ND PCE3909DKRND PCE3909DKR |
EEE-1EA471P Specification Sheet
CAP ELECT 470UF 25V VS SMD - EEE-1EA471P (PCE3909DKR-ND)
Related parts :CAP ELECT 470UF 25V VS SMD - EEE-1EA471P
Order 'cap elect 470uf 25v vs smd - EEE-1EA471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3909CT-ND.
CAP ELECT 470UF 25V VS SMD - EEE-1EA471P
Order 'cap elect 470uf 25v vs smd - EEE-1EA471P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3909TR-ND.
CAP ELECT 470UF 25V VS SMD - EEE-1EA471P
Order 'cap elect 470uf 25v vs smd - EEE-1EA471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3909DKR-ND.
CAP ELECT 470UF 25V VS SMD - EEE-1EA471UAP
Order 'cap elect 470uf 25v vs smd - EEE-1EA471UAP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4605CT-ND.
CAP ELECT 470UF 25V VS SMD - EEE-1EA471UAP
Order 'cap elect 470uf 25v vs smd - EEE-1EA471UAP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4605DKR-ND.
CAP ELECT 470UF 25V VS SMD - EEE-1EA471UAP
Order 'cap elect 470uf 25v vs smd - EEE-1EA471UAP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4605TR-ND.
CAP ELECT 470UF 25V FK SMD - EEE-FK1E471P
Order 'cap elect 470uf 25v fk smd - EEE-FK1E471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3805CT-ND.
CAP ELECT 470UF 25V FK SMD - EEE-FK1E471P
Order 'cap elect 470uf 25v fk smd - EEE-FK1E471P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3805TR-ND.
CAP ELECT 470UF 6.3V VS SMD - EEE-0JA471P
Order 'cap elect 470uf 6.3v vs smd - EEE-0JA471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3864CT-ND.
CAP ELECT 470UF 6.3V VS SMD - EEE-0JA471P
Order 'cap elect 470uf 6.3v vs smd - EEE-0JA471P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3864TR-ND.
CAP ELECT 470UF 10V VS SMD - EEE-1AA471P
Order 'cap elect 470uf 10v vs smd - EEE-1AA471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3876CT-ND.
CAP ELECT 470UF 10V VS SMD - EEE-1AA471P
Order 'cap elect 470uf 10v vs smd - EEE-1AA471P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3876TR-ND.
CAP ELECT 470UF 10V VS SMD - EEE-1AA471UP
Order 'cap elect 470uf 10v vs smd - EEE-1AA471UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3877CT-ND.
CAP ELECT 470UF 10V VS SMD - EEE-1AA471UP
Order 'cap elect 470uf 10v vs smd - EEE-1AA471UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3877TR-ND.
CAP ELECT 470UF 16V VS SMD - EEE-1CA471P
Order 'cap elect 470uf 16v vs smd - EEE-1CA471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3891CT-ND.
Send this link via E-Mail
Help With This Screen