Keywords:





33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 100V EEE-FK2A330P

CAP ELECT 33UF 100V FK SMD - EEE-FK2A330P - Capacitors

Digi-Key Part Number PCE3846DKR-ND
Price Break
5
10
25
100
Unit Price
.78600
.64800
.60120
.55500
Extended Price
3.93
6.48
15.03
55.50
Manufacturer Part NumberEEE-FK2A330P
DescriptionCAP ELECT 33UF 100V FK SMD
Quantity Available Available
All prices are in USD

Purchase 33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 100V EEE-FK2A330P
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 100V EEE-FK2A330P
Technical/Catalog InformationEEE-FK2A330P
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance33µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension0.394" Dia x 0.402" H (10.00mm x 10.20mm)
Lead Spacing-
Surface Mount Land Size0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting TypeSurface Mount
Package / CaseRadial - Surface Mount
PackagingDigi-Reel®
Tolerance±20%
Voltage Rating100V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEE FK2A330P
EEEFK2A330P
PCE3846DKR ND
PCE3846DKRND
PCE3846DKR


Image of CAP ELECT 33UF 100V FK SMD - EEE-FK2A330P

CAP ELECT 33UF 100V FK SMD - EEE-FK2A330P (PCE3846DKR-ND) - Capacitors

Related parts 33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 100V EEE-FK2A330P
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 100V EEE-FK2A330P
 Order 'cap elect 33uf 100v fk smd - EEE-FK2A330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3846CT-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 100V EEE-FK2A330P
 Order 'cap elect 33uf 100v fk smd - EEE-FK2A330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3846DKR-ND.
33µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 100V EEE-FK2A330P
 Order 'cap elect 33uf 100v fk smd - EEE-FK2A330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3846TR-ND.
22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 100V EEE-FK2A220P
 Order 'cap elect 22uf 100v fk smd - EEE-FK2A220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3845CT-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 100V EEE-2AA330P
 Order 'cap elect 33uf 100v vs smd - EEE-2AA330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3969CT-ND.
3.3µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 100V EEE-2AA3R3P
 Order 'cap elect 3.3uf 100v vs smd - EEE-2AA3R3P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3970CT-ND.
3.3µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 100V EEE-2AA3R3P
 Order 'cap elect 3.3uf 100v vs smd - EEE-2AA3R3P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3970DKR-ND.
22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 100V EEE-FK2A220P
 Order 'cap elect 22uf 100v fk smd - EEE-FK2A220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3845DKR-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 100V EEE-2AA330P
 Order 'cap elect 33uf 100v vs smd - EEE-2AA330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3969DKR-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 100V EEE-FK2A101AM
 Order 'cap elect 100uf 100v fk smd - EEE-FK2A101AM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4864CT-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 100V EEE-FK2A101AM
 Order 'cap elect 100uf 100v fk smd - EEE-FK2A101AM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4864DKR-ND.
150µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 100V EEE-FK2A151AM
 Order 'cap elect 150uf 100v fk smd - EEE-FK2A151AM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4865CT-ND.
150µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 100V EEE-FK2A151AM
 Order 'cap elect 150uf 100v fk smd - EEE-FK2A151AM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4865DKR-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 100V EEE-FK2A221AM
 Order 'cap elect 220uf 100v fk smd - EEE-FK2A221AM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4866CT-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 100V EEE-FK2A221AM
 Order 'cap elect 220uf 100v fk smd - EEE-FK2A221AM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4866DKR-ND.

Options for 33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 100V EEE-FK2A330P
Send this link via E-Mail
Help With This Screen

CAP ELECT 33UF 100V FK SMD - EEE-FK2A330P
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: CAP ELECT 33UF 100V FK SMD - EEE-FK2A330P Next: CAP ELECT 33UF 100V TG SMD - EEV-TG2A330P
CAP ELECT 33UF 100V FK SMD - EEE-FK2A330P