IC SRAM 18MBIT 167MHZ 119BGA - CY7C1372D-167BGC - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1372D-167BGC
| Digi-Key Part Number | CY7C1372D-167BGC-ND |
1 25 100 |
43.38000 34.70400 26.99200 |
Extended Price
43.38 867.60 2699.20 |
| Manufacturer Part Number | CY7C1372D-167BGC | |||
| Description | IC SRAM 18MBIT 167MHZ 119BGA | |||
| Quantity Available | 30 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1372D-167BGC
| Technical/Catalog Information | CY7C1372D-167BGC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 18M (1M x 18) |
| Speed | 167MHz |
| Interface | Parallel |
| Package / Case | 119-BGA |
| Packaging | Tray |
| Voltage - Supply | 3.135 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1372D 167BGC CY7C1372D167BGC |
CY7C1372D-167BGC Specification Sheet
IC SRAM 18MBIT 167MHZ 119BGA - CY7C1372D-167BGC (CY7C1372D-167BGC-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1372D-167BGCIC SRAM 18MBIT 167MHZ 119BGA - CY7C1372D-167BGC
Order 'ic sram 18mbit 167mhz 119bga - CY7C1372D-167BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1372D-167BGC-ND.
IC SRAM 18MBIT 167MHZ 119BGA - CY7C1370C-167BGC
Order 'ic sram 18mbit 167mhz 119bga - CY7C1370C-167BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370C-167BGC-ND.
IC SRAM 18MBIT 167MHZ 119BGA - CY7C1380F-167BGC
Order 'ic sram 18mbit 167mhz 119bga - CY7C1380F-167BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1380F-167BGC-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1372D-167AXC
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1372D-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2140-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1372D-167AXCT
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1372D-167AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1372D-167AXCT-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1372D-167AXI
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1372D-167AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2141-ND.
IC SRAM 18MBIT 167MHZ 100TQFP - CY7C1372D-167AXIT
Order 'ic sram 18mbit 167mhz 100tqfp - CY7C1372D-167AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1372D-167AXIT-ND.
IC SRAM 18MBIT 167MHZ 484FBGA - CYD18S72V18-167BGC
Order 'ic sram 18mbit 167mhz 484fbga - CYD18S72V18-167BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYD18S72V18-167BGC-ND.
IC SRAM 18MBIT 167MHZ 119BGA - CY7C1380F-167BGCT
Order 'ic sram 18mbit 167mhz 119bga - CY7C1380F-167BGCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1380F-167BGCT-ND.
IC SRAM 18MBIT 167MHZ 119BGA - CY7C1380F-167BZI
Order 'ic sram 18mbit 167mhz 119bga - CY7C1380F-167BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1380F-167BZI-ND.
IC SRAM 18MBIT 167MHZ 119BGA - CY7C1380F-167BZIT
Order 'ic sram 18mbit 167mhz 119bga - CY7C1380F-167BZIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1380F-167BZIT-ND.
IC SRAM 36MBIT 167MHZ 209BGA - CY7C1464AV25-167BGC
Order 'ic sram 36mbit 167mhz 209bga - CY7C1464AV25-167BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1464AV25-167BGC-ND.
IC SRAM 72MBIT 167MHZ 209FBGA - CY7C1474BV33-167BGC
Order 'ic sram 72mbit 167mhz 209fbga - CY7C1474BV33-167BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1474BV33-167BGC-ND.
IC SRAM 72MBIT 167MHZ 209FBGA - CY7C1474V25-167BGC
Order 'ic sram 72mbit 167mhz 209fbga - CY7C1474V25-167BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1474V25-167BGC-ND.
IC SRAM 72MBIT 167MHZ 209FBGA - CY7C1474V33-167BGC
Order 'ic sram 72mbit 167mhz 209fbga - CY7C1474V33-167BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1474V33-167BGC-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1372D-167BGC
Send this link via E-Mail
Help With This Screen
