IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1370D-200BZC - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C1370D-200BZC-ND |
1 25 100 |
43.38000 34.70400 26.99200 |
Extended Price
43.38 867.60 2699.20 |
| Manufacturer Part Number | CY7C1370D-200BZC | |||
| Description | IC SRAM 18MBIT 200MHZ 165FBGA | |||
| Quantity Available | 55 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CY7C1370D-200BZC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 18M (512K x 36) |
| Speed | 200MHz |
| Interface | Parallel |
| Package / Case | 165-FBGA |
| Packaging | Tray |
| Voltage - Supply | 3.135 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1370D 200BZC CY7C1370D200BZC |
CY7C1370D-200BZC Specification Sheet
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1370D-200BZC (CY7C1370D-200BZC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1370D-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1370D-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370D-200BZC-ND.
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1311CV18-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1311CV18-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1311CV18-200BZC-ND.
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1312BV18-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1312BV18-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1312BV18-200BZC-ND.
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1312CV18-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1312CV18-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1312CV18-200BZC-ND.
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1313BV18-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1313BV18-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1313BV18-200BZC-ND.
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1313CV18-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1313CV18-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1313CV18-200BZC-ND.
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1314BV18-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1314BV18-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1314BV18-200BZC-ND.
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1314CV18-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1314CV18-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1314CV18-200BZC-ND.
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1315BV18-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1315BV18-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1315BV18-200BZC-ND.
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1315CV18-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1315CV18-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1315CV18-200BZC-ND.
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1320BV18-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1320BV18-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1320BV18-200BZC-ND.
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1320CV18-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1320CV18-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1320CV18-200BZC-ND.
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1370D-200BZI
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1370D-200BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370D-200BZI-ND.
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1370D-200BZIT
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1370D-200BZIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370D-200BZIT-ND.
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1370DV25-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1370DV25-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370DV25-200BZC-ND.
Send this link via E-Mail
Help With This Screen
