IC SRAM 18MBIT 200MHZ 119BGA - CY7C1370D-200BGXC - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C1370D-200BGXC-ND |
1 25 100 |
41.51000 33.21000 25.83000 |
Extended Price
41.51 830.25 2583.00 |
| Manufacturer Part Number | CY7C1370D-200BGXC | |||
| Description | IC SRAM 18MBIT 200MHZ 119BGA | |||
| Quantity Available | 175 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1370D-200BGXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 18M (512K x 36) |
| Speed | 200MHz |
| Interface | Parallel |
| Package / Case | 119-BGA |
| Packaging | Tray |
| Voltage - Supply | 3.135 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1370D 200BGXC CY7C1370D200BGXC |
CY7C1370D-200BGXC Specification Sheet
IC SRAM 18MBIT 200MHZ 119BGA - CY7C1370D-200BGXC (CY7C1370D-200BGXC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 18MBIT 200MHZ 119BGA - CY7C1370D-200BGXC
Order 'ic sram 18mbit 200mhz 119bga - CY7C1370D-200BGXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370D-200BGXC-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1370D-200AXC
Order 'ic sram 18mbit 200mhz 100tqfp - CY7C1370D-200AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2137-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1370D-200AXCT
Order 'ic sram 18mbit 200mhz 100tqfp - CY7C1370D-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370D-200AXCT-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1370D-200AXI
Order 'ic sram 18mbit 200mhz 100tqfp - CY7C1370D-200AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370D-200AXI-ND.
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1370D-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1370D-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370D-200BZC-ND.
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1370D-200BZI
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1370D-200BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370D-200BZI-ND.
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1370D-200BZIT
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1370D-200BZIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370D-200BZIT-ND.
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1315BV18-200BZXC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1315BV18-200BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1315BV18-200BZXC-ND.
IC SRAM 4.5MBIT 200MHZ 119BGA - CY7C1347G-200BGXCT
Order 'ic sram 4.5mbit 200mhz 119bga - CY7C1347G-200BGXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1347G-200BGXCT-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1370DV25-200AXC
Order 'ic sram 18mbit 200mhz 100tqfp - CY7C1370DV25-200AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2138-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1370DV25-200AXCT
Order 'ic sram 18mbit 200mhz 100tqfp - CY7C1370DV25-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370DV25-200AXCT-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1372D-200AXC
Order 'ic sram 18mbit 200mhz 100tqfp - CY7C1372D-200AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2142-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1372D-200AXCT
Order 'ic sram 18mbit 200mhz 100tqfp - CY7C1372D-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1372D-200AXCT-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1380D-200AXC
Order 'ic sram 18mbit 200mhz 100tqfp - CY7C1380D-200AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2145-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - CY7C1380D-200AXCT
Order 'ic sram 18mbit 200mhz 100tqfp - CY7C1380D-200AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1380D-200AXCT-ND.
Send this link via E-Mail
Help With This Screen
